Part Details for 5962-9054301MQA by Harris Semiconductor
Overview of 5962-9054301MQA by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962-9054301MQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9054301MQA-ND
|
DigiKey | CMOS HIGH PERFORMANCE PROGRAMMAB Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$215.5000 | Buy Now |
|
Quest Components | 1 |
|
$350.4729 | Buy Now | |
|
Rochester Electronics | CMOS HIGH PERFORMANCE PROGRAMMABLE DMA CONTROLLER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 99 |
|
$184.9400 / $217.5800 | Buy Now |
Part Details for 5962-9054301MQA
5962-9054301MQA CAD Models
5962-9054301MQA Part Data Attributes:
|
5962-9054301MQA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9054301MQA
Harris Semiconductor
DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |