Part Details for 5962-9052502MQA by Intersil Corporation
Overview of 5962-9052502MQA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-9052502MQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for 5962-9052502MQA
5962-9052502MQA CAD Models
5962-9052502MQA Part Data Attributes
|
5962-9052502MQA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9052502MQA
Intersil Corporation
1 CHANNEL(S), 500Kbps, SERIAL COMM CONTROLLER, CDIP40, CERAMIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.06103515625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 5962-9052502MQA
This table gives cross-reference parts and alternative options found for 5962-9052502MQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9052502MQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD1-6402B/883 | 1 CHANNEL(S), 500Kbps, SERIAL COMM CONTROLLER, CDIP40 | Intersil Corporation | 5962-9052502MQA vs HD1-6402B/883 |
HD1-6402B-8 | Serial I/O Controller, 1 Channel(s), 0.06103515625MBps, CMOS, CDIP40 | Harris Semiconductor | 5962-9052502MQA vs HD1-6402B-8 |
HD3-6402B-9 | 1 CHANNEL(S), 500Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | 5962-9052502MQA vs HD3-6402B-9 |
5962-9052502MQX | Serial I/O Controller, 1 Channel(s), 0.06103515625MBps, CMOS, CDIP40 | Renesas Electronics Corporation | 5962-9052502MQA vs 5962-9052502MQX |