Part Details for HD3-6402B-9 by Intersil Corporation
Overview of HD3-6402B-9 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HD3-6402B-9
HD3-6402B-9 CAD Models
HD3-6402B-9 Part Data Attributes
|
HD3-6402B-9
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HD3-6402B-9
Intersil Corporation
1 CHANNEL(S), 500Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | MIL STD 1553 | |
Data Transfer Rate-Max | 0.06103515625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.75 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for HD3-6402B-9
This table gives cross-reference parts and alternative options found for HD3-6402B-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3-6402B-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD1-6402B/883 | 1 CHANNEL(S), 500Kbps, SERIAL COMM CONTROLLER, CDIP40 | Intersil Corporation | HD3-6402B-9 vs HD1-6402B/883 |
HD1-6402B-8 | Serial I/O Controller, 1 Channel(s), 0.06103515625MBps, CMOS, CDIP40 | Harris Semiconductor | HD3-6402B-9 vs HD1-6402B-8 |
5962-9052502MQX | Serial I/O Controller, 1 Channel(s), 0.06103515625MBps, CMOS, CDIP40 | Renesas Electronics Corporation | HD3-6402B-9 vs 5962-9052502MQX |