5962-8992001VX
Description: Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP18,

Overview of 5962-8992001VX by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for 5962-8992001VX by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8992001VX by Unitrode Corporation

5962-8992001VX
Unitrode Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Package Description
DIP, DIP18,.3
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
8 V
JESD-30 Code
R-GDIP-T18
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
500 kHz
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8992001VX
    Unitrode Corporation
    Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP18,
    VS

Alternate Parts for 5962-8992001VX

This table gives cross-reference parts and alternative options found for 5962-8992001VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8992001VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC1840J/883BC Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP18, Unitrode Corp (RETIRED) 5962-8992001VX vs UC1840J/883BC
UC2840J Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP18, Unitrode Corp (RETIRED) 5962-8992001VX vs UC2840J
UC1840J Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP18, Unitrode Corp (RETIRED) 5962-8992001VX vs UC1840J
UC2840J 0.4A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18 STMicroelectronics 5962-8992001VX vs UC2840J
5962-8992001VA 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP18 Texas Instruments 5962-8992001VX vs 5962-8992001VA
UC1840J/883BC Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP18, Unitrode Corporation 5962-8992001VX vs UC1840J/883BC
5962-8992001VA Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP18, Unitrode Corporation 5962-8992001VX vs 5962-8992001VA
UC1840J/883B Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, CDIP18, DIP-18 Unitrode Corp (RETIRED) 5962-8992001VX vs UC1840J/883B
5962-8992001VA Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP18, Unitrode Corp (RETIRED) 5962-8992001VX vs 5962-8992001VA
Part Number Description Manufacturer Compare
UC3844D8TR Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments 5962-8992001VX vs UC3844D8TR
CS3843AGD14 1A SWITCHING CONTROLLER, PDSO14, SO-14 onsemi 5962-8992001VX vs CS3843AGD14
SG2842DM-TR Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 Microchip Technology Inc 5962-8992001VX vs SG2842DM-TR
UC2845P 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SO-14 STMicroelectronics 5962-8992001VX vs UC2845P
E-UC2845BN Current Mode PWM STMicroelectronics 5962-8992001VX vs E-UC2845BN
5962-8670401PA Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, Linfinity Microelectronics 5962-8992001VX vs 5962-8670401PA
SG1843Y Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8 Microchip Technology Inc 5962-8992001VX vs SG1843Y
IP1842JE1 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 TT Electronics Power and Hybrid / Semelab Limited 5962-8992001VX vs IP1842JE1
UC2844D8 Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, -40C to 85C 8-SOIC -40 to 85 Texas Instruments 5962-8992001VX vs UC2844D8
UC1845J Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8, CERAMIC, DIP-8 Rochester Electronics LLC 5962-8992001VX vs UC1845J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8992001VX by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8992001VX by Unitrode Corporation

  • Please alert me when 5962-8992001VX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8992001VX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8992001VX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8992001VX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8992001VX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8992001VX by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: