Power Circuits
5962-89905012X
Description: 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CQCC20, LCC-20

Overview of 5962-89905012X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Smart Cities Electronic Manufacturing

CAD Models for 5962-89905012X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-89905012X by Texas Instruments

5962-89905012X
Texas Instruments
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CURRENT MODE OPERATION IS ALSO POSSIBLE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
8.8 V
Input Voltage-Nom
15 V
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Output Voltage-Max
5.15 V
Output Voltage-Min
5.05 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Supply Current-Max (Isup)
33 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
1000 kHz
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-89905012X
    Texas Instruments
    2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CQCC20, LCC-20
    VS

Alternate Parts for 5962-89905012X

This table gives cross-reference parts and alternative options found for 5962-89905012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89905012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC1823L/883BC Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corp (RETIRED) 5962-89905012X vs UC1823L/883BC
UC1823L/883B Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, CQCC20, Unitrode Corporation 5962-89905012X vs UC1823L/883B
UC1823L/883B Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, CQCC20, Unitrode Corp (RETIRED) 5962-89905012X vs UC1823L/883B
5962-89905012A Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corp (RETIRED) 5962-89905012X vs 5962-89905012A
Part Number Description Manufacturer Compare
5962-89905032X Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, CQCC20, Unitrode Corp (RETIRED) 5962-89905012X vs 5962-89905032X
UC1823L/883B Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, CQCC20, Unitrode Corporation 5962-89905012X vs UC1823L/883B
UC1823L/883B Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, CQCC20, Unitrode Corp (RETIRED) 5962-89905012X vs UC1823L/883B
UC1823BL/883B Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, CQCC20, Unitrode Corp (RETIRED) 5962-89905012X vs UC1823BL/883B
UC1823BL883B High Speed PWM Controller 20-LCCC 0 to 70 Texas Instruments 5962-89905012X vs UC1823BL883B
UC1823L/883BC Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corp (RETIRED) 5962-89905012X vs UC1823L/883BC
UC1823AL883B High Speed PWM Controller 20-LCCC -55 to 125 Texas Instruments 5962-89905012X vs UC1823AL883B
5962-89905032X 2.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CQCC20, LCC-20 Texas Instruments 5962-89905012X vs 5962-89905032X
5962-89905012A Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, CQCC20, LCC-20 Defense Logistics Agency 5962-89905012X vs 5962-89905012A
5962-89905012A Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corp (RETIRED) 5962-89905012X vs 5962-89905012A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-89905012X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-89905012X by Texas Instruments

  • Please alert me when 5962-89905012X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-89905012X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-89905012X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-89905012X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-89905012X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-89905012X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: