Part Details for 5962-8989205LC by Integrated Device Technology Inc
Overview of 5962-8989205LC by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8989205LC
5962-8989205LC CAD Models
5962-8989205LC Part Data Attributes
|
5962-8989205LC
Integrated Device Technology Inc
Buy Now
|
Compare Parts:
5962-8989205LC
Integrated Device Technology Inc
Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8989205LC
This table gives cross-reference parts and alternative options found for 5962-8989205LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8989205LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8989206LC | Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | 5962-8989205LC vs 5962-8989206LC |
P4C198-15DMB | Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Pyramid Semiconductor Corporation | 5962-8989205LC vs P4C198-15DMB |
QS8886-15DB | Cache Tag SRAM, 16KX4, 15ns, CMOS, CDIP24, | Quality Semiconductor Inc | 5962-8989205LC vs QS8886-15DB |
5962-8989205LX | Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | 5962-8989205LC vs 5962-8989205LX |
P4C198-15DM | Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Pyramid Semiconductor Corporation | 5962-8989205LC vs P4C198-15DM |
P4C198L-15DMB | Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Pyramid Semiconductor Corporation | 5962-8989205LC vs P4C198L-15DMB |
P4C198-15CM | Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | 5962-8989205LC vs P4C198-15CM |
CY7B166-15DMB | Standard SRAM, 16KX4, 15ns, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | 5962-8989205LC vs CY7B166-15DMB |
L7C166CM15 | Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | LOGIC Devices Inc | 5962-8989205LC vs L7C166CM15 |
5962-8989206LC | Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | Integrated Device Technology Inc | 5962-8989205LC vs 5962-8989206LC |