Part Details for P4C198L-15DMB by Pyramid Semiconductor Corporation
Overview of P4C198L-15DMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9015DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 9015DMQB. Buy from authorized manufacturer Rochester Electronics. |
Part Details for P4C198L-15DMB
P4C198L-15DMB CAD Models
P4C198L-15DMB Part Data Attributes
|
P4C198L-15DMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C198L-15DMB
Pyramid Semiconductor Corporation
Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C198L-15DMB
This table gives cross-reference parts and alternative options found for P4C198L-15DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C198L-15DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C198-15CM | Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | P4C198L-15DMB vs P4C198-15CM |
QS8886A-15DB | Cache SRAM, 16KX4, 15ns, CMOS, CDIP24, | Quality Semiconductor Inc | P4C198L-15DMB vs QS8886A-15DB |
CY7B166-15DMB | Standard SRAM, 16KX4, 15ns, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | P4C198L-15DMB vs CY7B166-15DMB |
QS8886-15DB | Cache Tag SRAM, 16KX4, 15ns, CMOS, CDIP24, | Quality Semiconductor Inc | P4C198L-15DMB vs QS8886-15DB |
5962-8989206LA | Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | P4C198L-15DMB vs 5962-8989206LA |
P4C198-15DMB | Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Pyramid Semiconductor Corporation | P4C198L-15DMB vs P4C198-15DMB |
P4C198-15CC | Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | P4C198L-15DMB vs P4C198-15CC |
L7C166CMB15 | Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | LOGIC Devices Inc | P4C198L-15DMB vs L7C166CMB15 |
P4C198-15CMB | Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | P4C198L-15DMB vs P4C198-15CMB |
5962-8989206LC | Standard SRAM, 16KX4, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | P4C198L-15DMB vs 5962-8989206LC |