There are no models available for this part yet.
Overview of 5962-8984106KA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8984106KA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PALCE22V10-10/BKA
|
Avnet Americas | PROG. LOGIC DEVICE, ELECTR. ERASABLE, 22 - Rail/Tube (Alt: PALCE22V10-10/BKA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
Teledyne e2v | PROG. LOGIC DEVICE, ELECTR. ERASABLE, 22-INPUT 10-OUTPUT AND-OR, 10 NS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 5962-8984106KA by Teledyne e2v
Part Data Attributes for 5962-8984106KA by Teledyne e2v
5962-8984106KA
Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Package Description
|
CERAMIC, DFP-24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT ALSO AVAILABLE IN GDFP-24 PACKAGE, CORRECT SUBGROUP EEPLD
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
76.9 MHz
|
JESD-30 Code
|
R-CDFP-F24
|
JESD-609 Code
|
e0
|
Length
|
15.367 mm
|
Number of Dedicated Inputs
|
11
|
Number of I/O Lines
|
10
|
Number of Inputs
|
22
|
Number of Outputs
|
10
|
Number of Product Terms
|
132
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Programmable Logic Type
|
FLASH PLD
|
Propagation Delay
|
10 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
2.286 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
9.652 mm
|
Want to compare parts?
-
5962-8984106KATeledyne e2vFlash PLD, 10ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24VS
-
Alternate Parts for 5962-8984106KA
This table gives cross-reference parts and alternative options found for 5962-8984106KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8984106KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8984106KB | Flash PLD, 10ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | 5962-8984106KA vs 5962-8984106KB |
5962-8984106KX | Flash PLD, 10ns, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | 5962-8984106KA vs 5962-8984106KX |
PALCE22V10-10KMB | Flash PLD, 10ns, PAL-Type, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | 5962-8984106KA vs PALCE22V10-10KMB |
5962-8984106KC | Flash PLD, 10ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | 5962-8984106KA vs 5962-8984106KC |
5962-8984112KX | Flash PLD, 10ns, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | 5962-8984106KA vs 5962-8984112KX |
5962-8984112KX | Flash PLD, 10ns, CMOS, CDFP24, CERAMIC, DFP-24 | QP Semiconductor | 5962-8984106KA vs 5962-8984112KX |
5962-8984112KA | Flash PLD, 10ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | 5962-8984106KA vs 5962-8984112KA |
5962-8984106KX | Flash PLD, 10ns, CMOS, CDFP24, | Teledyne e2v | 5962-8984106KA vs 5962-8984106KX |
5962-8984106KX | Flash PLD, 10ns, CMOS, CDFP24 | QP Semiconductor | 5962-8984106KA vs 5962-8984106KX |
5962-8984112KA | Flash PLD, 10ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 | Teledyne e2v | 5962-8984106KA vs 5962-8984112KA |