5962-8984106KA
vs
5962G9475405VXC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TELEDYNE E2V (UK) LTD
|
COBHAM PLC
|
Package Description |
CERAMIC, DFP-24
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.1.A
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IT ALSO AVAILABLE IN GDFP-24 PACKAGE, CORRECT SUBGROUP EEPLD
|
|
Architecture |
PAL-TYPE
|
|
Clock Frequency-Max |
76.9 MHz
|
|
JESD-30 Code |
R-CDFP-F24
|
|
JESD-609 Code |
e0
|
|
Length |
15.367 mm
|
|
Number of Dedicated Inputs |
11
|
|
Number of I/O Lines |
10
|
|
Number of Inputs |
22
|
|
Number of Outputs |
10
|
|
Number of Product Terms |
132
|
|
Number of Terminals |
24
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
11 DEDICATED INPUTS, 10 I/O
|
|
Output Function |
MACROCELL
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
DFP
|
|
Package Equivalence Code |
FL24,.4
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLATPACK
|
|
Programmable Logic Type |
FLASH PLD
|
|
Propagation Delay |
10 ns
|
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
2.286 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
9.652 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962-8984106KA with alternatives
Compare 5962G9475405VXC with alternatives