Part Details for 5962-8980501IA by Defense Logistics Agency
Overview of 5962-8980501IA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8980501IA
5962-8980501IA CAD Models
5962-8980501IA Part Data Attributes:
|
5962-8980501IA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8980501IA
Defense Logistics Agency
RMS to DC Converter, 1 Func, MBCY10, METAL CAN, 10 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | METAL CAN, 10 PIN | |
Reach Compliance Code | unknown | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | O-MBCY-X10 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -5 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 7 V | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM | |
Total Error-Max | 0.5% |
Alternate Parts for 5962-8980501IA
This table gives cross-reference parts and alternative options found for 5962-8980501IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8980501IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD536AJH | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | 5962-8980501IA vs AD536AJH |
VFC32SM | Voltage to Frequency Converter, 1 Func, 0.5MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN | Burr-Brown Corp | 5962-8980501IA vs VFC32SM |
VFC62CM | Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar, MBCY10, | Burr-Brown Corp | 5962-8980501IA vs VFC62CM |
AD636JH | Low Level, True RMS-to-DC Converter | Analog Devices Inc | 5962-8980501IA vs AD636JH |
MX536AKH | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | 5962-8980501IA vs MX536AKH |
MX536ASH | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | 5962-8980501IA vs MX536ASH |
VFC32SM | VOLTAGE-FREQUENCY CONVERTER, 0.5MHz, MBCY10, METAL CAN, TO-100, 10 PIN | Texas Instruments | 5962-8980501IA vs VFC32SM |
AD537SH/883B | Integrated Circuit Voltage-to-Frequency Converter | Analog Devices Inc | 5962-8980501IA vs AD537SH/883B |
ADVFC32SH | Low Cost Monolithic Voltage-to-Frequency (V/F) Converter | Analog Devices Inc | 5962-8980501IA vs ADVFC32SH |
VFC62BM | Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar, MBCY10, | Burr-Brown Corp | 5962-8980501IA vs VFC62BM |