Part Details for 5962-89790023A by Integrated Device Technology Inc
Overview of 5962-89790023A by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-89790023A
5962-89790023A CAD Models
5962-89790023A Part Data Attributes
|
5962-89790023A
Integrated Device Technology Inc
Buy Now
|
Compare Parts:
5962-89790023A
Integrated Device Technology Inc
Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9812 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-89790023A
This table gives cross-reference parts and alternative options found for 5962-89790023A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89790023A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89790023X | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-89790023A vs 5962-89790023X |
5962-89790023X | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 5962-89790023A vs 5962-89790023X |
P4C1682-20LM | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 5962-89790023A vs P4C1682-20LM |
CY7C172A-20LMB | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-89790023A vs CY7C172A-20LMB |
IDT71682LA20LB | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-89790023A vs IDT71682LA20LB |
P4C1682-20LMB | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 5962-89790023A vs P4C1682-20LMB |
5962-89790013A | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-89790023A vs 5962-89790013A |
5962-89790013X | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 5962-89790023A vs 5962-89790013X |
IDT71682LA20LB8 | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-89790023A vs IDT71682LA20LB8 |
IDT71682SA20LB8 | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-89790023A vs IDT71682SA20LB8 |