Logic
5962-8973403XC
STMicroelectronics
Description: ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14

Overview of 5962-8973403XC by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8973403XC by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8973403XC by STMicroelectronics

5962-8973403XC
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DFP
Package Description
DFP, FL14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-CDFP-F14
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8973403XC
    STMicroelectronics
    ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14
    VS

Alternate Parts for 5962-8973403XC

This table gives cross-reference parts and alternative options found for 5962-8973403XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8973403XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT04FCQR Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation 5962-8973403XC vs 74ACT04FCQR
74ACT04FCXR Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation 5962-8973403XC vs 74ACT04FCXR
74ACT04FCTR Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation 5962-8973403XC vs 74ACT04FCTR
5962-8973401DX ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 Texas Instruments 5962-8973403XC vs 5962-8973401DX
5962F8973403XX ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 5962-8973403XC vs 5962F8973403XX
5962F8973403XC ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 5962-8973403XC vs 5962F8973403XC
74ACT04FCX Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation 5962-8973403XC vs 74ACT04FCX
54ACTQ04FMQB ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 5962-8973403XC vs 54ACTQ04FMQB
5962-8973401DA Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, Teledyne e2v 5962-8973403XC vs 5962-8973401DA
54ACTQ04W-QMLV IC ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14, Gate Texas Instruments 5962-8973403XC vs 54ACTQ04W-QMLV
Part Number Description Manufacturer Compare
SN54L55T-00 TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDFP14 Texas Instruments 5962-8973403XC vs SN54L55T-00
JM38510/00103BDA IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, Gate NXP Semiconductors 5962-8973403XC vs JM38510/00103BDA
JM38510/00302BDB IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate NXP Semiconductors 5962-8973403XC vs JM38510/00302BDB
JM38510/01601BDC TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDFP14 Philips Semiconductors 5962-8973403XC vs JM38510/01601BDC
ACTS04K/SAMPLE-02 ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 Intersil Corporation 5962-8973403XC vs ACTS04K/SAMPLE-02
JM38510/00701BDB IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14, Gate Texas Instruments 5962-8973403XC vs JM38510/00701BDB
SN5422W TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments 5962-8973403XC vs SN5422W
74ACT04FCT Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation 5962-8973403XC vs 74ACT04FCT
SN74S05NSRE4 Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 Rochester Electronics LLC 5962-8973403XC vs SN74S05NSRE4
JM38510/02307BDA NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 Signetics 5962-8973403XC vs JM38510/02307BDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8973403XC by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8973403XC by STMicroelectronics

Select Manufacturer
Which Manufacturer of 5962-8973403XC would you like to use for your alert(s)?
  • Please alert me when 5962-8973403XC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8973403XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8973403XC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8973403XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8973403XC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8973403XC by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: