Part Details for 74ACT04FCTR by Fairchild Semiconductor Corporation
Overview of 74ACT04FCTR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT04FCTR
74ACT04FCTR CAD Models
74ACT04FCTR Part Data Attributes
|
74ACT04FCTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT04FCTR
Fairchild Semiconductor Corporation
Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.525 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 74ACT04FCTR
This table gives cross-reference parts and alternative options found for 74ACT04FCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT04FCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACTQ04W-QMLV | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14 | National Semiconductor Corporation | 74ACT04FCTR vs 54ACTQ04W-QMLV |
74ACT04FCQR | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 74ACT04FCTR vs 74ACT04FCQR |
54ACT04FM | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 74ACT04FCTR vs 54ACT04FM |
74ACT04FCT | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 74ACT04FCTR vs 74ACT04FCT |
5962-8973401DX | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERPACK-14 | Teledyne e2v | 74ACT04FCTR vs 5962-8973401DX |
RHFACT04K01V | Rad-Hard Hex Inverter | STMicroelectronics | 74ACT04FCTR vs RHFACT04K01V |
5962-8973403VXX | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 74ACT04FCTR vs 5962-8973403VXX |
5962-8973401DA | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, | Teledyne e2v | 74ACT04FCTR vs 5962-8973401DA |
54ACTQ04FMQB | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 74ACT04FCTR vs 54ACTQ04FMQB |
RHFACT04K02Q | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 74ACT04FCTR vs RHFACT04K02Q |