Part Details for 5962-8971303MMC by AMD Xilinx
Overview of 5962-8971303MMC by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8971303MMC
5962-8971303MMC CAD Models
5962-8971303MMC Part Data Attributes:
|
5962-8971303MMC
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
5962-8971303MMC
AMD Xilinx
Field Programmable Gate Array, 4200 Gates, 100MHz, 144-Cell, CMOS, CQFP100, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | GQFF, TPAK100,2.6SQ,25 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-CQFP-F100 | |
JESD-609 Code | e4 | |
Length | 19.05 mm | |
Number of Equivalent Gates | 4200 | |
Number of Inputs | 82 | |
Number of Logic Cells | 144 | |
Number of Outputs | 82 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4200 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK100,2.6SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.2258 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm |
Alternate Parts for 5962-8971303MMC
This table gives cross-reference parts and alternative options found for 5962-8971303MMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8971303MMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3042-50CQ100I | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, 144-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | 5962-8971303MMC vs XC3042-50CQ100I |
XC3042-70CB100M | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 70MHz, 144-Cell, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 | AMD Xilinx | 5962-8971303MMC vs XC3042-70CB100M |
XC3042-50CQ100C | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, 144-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | 5962-8971303MMC vs XC3042-50CQ100C |
5962-8971301MMC | Field Programmable Gate Array, 50MHz, 144-Cell, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 | AMD Xilinx | 5962-8971303MMC vs 5962-8971301MMC |
5962-8971303MMX | Field Programmable Gate Array, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 | AMD Xilinx | 5962-8971303MMC vs 5962-8971303MMX |
XC3042-50CQ100BSPC0107 | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | 5962-8971303MMC vs XC3042-50CQ100BSPC0107 |
XC3042-50CQ100CSPC0107 | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | 5962-8971303MMC vs XC3042-50CQ100CSPC0107 |
XC3042-50CQ100M | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, 144-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | 5962-8971303MMC vs XC3042-50CQ100M |
XC3042-50CQ100MSPC0107 | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | 5962-8971303MMC vs XC3042-50CQ100MSPC0107 |
5962-8971301MYA | Field Programmable Gate Array, CMOS, CQFP100, CQ100 | AMD Xilinx | 5962-8971303MMC vs 5962-8971301MYA |