Part Details for XC3042-70CQ100B by AMD Xilinx
Overview of XC3042-70CQ100B by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3042-70CQ100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 11 |
|
$617.9589 / $720.9521 | Buy Now |
Part Details for XC3042-70CQ100B
XC3042-70CQ100B CAD Models
XC3042-70CQ100B Part Data Attributes
|
XC3042-70CQ100B
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3042-70CQ100B
AMD Xilinx
Field Programmable Gate Array, 144 CLBs, 4200 Gates, 70MHz, 144-Cell, CMOS, CQFP100, CERAMIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | QFF, QFL100,.7SQ,25 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 82 I/OS; 480 FLIP-FLOPS | |
Clock Frequency-Max | 70 MHz | |
Combinatorial Delay of a CLB-Max | 9 ns | |
JESD-30 Code | S-CQFP-F100 | |
JESD-609 Code | e0 | |
Length | 17.272 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 144 | |
Number of Equivalent Gates | 4200 | |
Number of Inputs | 82 | |
Number of Logic Cells | 144 | |
Number of Outputs | 82 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 144 CLBS, 4200 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL100,.7SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.683 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 17.272 mm |
Alternate Parts for XC3042-70CQ100B
This table gives cross-reference parts and alternative options found for XC3042-70CQ100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3042-70CQ100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3042-70CQ100M | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 70MHz, 144-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | XC3042-70CQ100B vs XC3042-70CQ100M |
XC3042-70CQ100BSPC0107 | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 70MHz, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | XC3042-70CQ100B vs XC3042-70CQ100BSPC0107 |
XC3042-70CQ100I | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 70MHz, 144-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | XC3042-70CQ100B vs XC3042-70CQ100I |
XC3042-70CQ100C | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 70MHz, 144-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | XC3042-70CQ100B vs XC3042-70CQ100C |
5962-8971302MYA | Field Programmable Gate Array, CMOS, CQFP100, CQ100 | AMD Xilinx | XC3042-70CQ100B vs 5962-8971302MYA |
5962-8971302MMC | Field Programmable Gate Array, 70MHz, 144-Cell, CMOS, CQFP100, TOP BRAZED, CERAMIC, QFP-100 | AMD Xilinx | XC3042-70CQ100B vs 5962-8971302MMC |