Memory
5962-8971202UA
Description: Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28

Overview of 5962-8971202UA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8971202UA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8971202UA by Integrated Device Technology Inc

5962-8971202UA
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-CQCC-N28
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-8971202UA
    Integrated Device Technology Inc
    Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for 5962-8971202UA

This table gives cross-reference parts and alternative options found for 5962-8971202UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8971202UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8971202ZA Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor 5962-8971202UA vs 5962-8971202ZA
5962-8971202UA Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v 5962-8971202UA vs 5962-8971202UA
5962-8971202ZX Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, Temic Semiconductors 5962-8971202UA vs 5962-8971202ZX
5962-8971202ZX Standard SRAM, 16KX4, 35ns, CMOS Cypress Semiconductor 5962-8971202UA vs 5962-8971202ZX
5962-8971202ZA Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, Pyramid Semiconductor Corporation 5962-8971202UA vs 5962-8971202ZA
5962-8971202UX Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc 5962-8971202UA vs 5962-8971202UX
5962-8971202UX Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v 5962-8971202UA vs 5962-8971202UX
P4C1982-35LMB Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Pyramid Semiconductor Corporation 5962-8971202UA vs P4C1982-35LMB
5962-8971202UC Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc 5962-8971202UA vs 5962-8971202UC
CY7C162A-35LMB Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor 5962-8971202UA vs CY7C162A-35LMB
Part Number Description Manufacturer Compare
P4C1982-35LMB Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Pyramid Semiconductor Corporation 5962-8971202UA vs P4C1982-35LMB
5962-8971202UX Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v 5962-8971202UA vs 5962-8971202UX
5962-8971202UX Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc 5962-8971202UA vs 5962-8971202UX
5962-8971202UC Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc 5962-8971202UA vs 5962-8971202UC
IDT71982L35LBG8 Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc 5962-8971202UA vs IDT71982L35LBG8
IDT71982S35LB Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc 5962-8971202UA vs IDT71982S35LB
5962-8971202ZX Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, Temic Semiconductors 5962-8971202UA vs 5962-8971202ZX
P4C1982-35LM Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Pyramid Semiconductor Corporation 5962-8971202UA vs P4C1982-35LM
5962-8971202ZA Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor 5962-8971202UA vs 5962-8971202ZA
5962-8971202UA Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v 5962-8971202UA vs 5962-8971202UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8971202UA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8971202UA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5962-8971202UA would you like to use for your alert(s)?
  • Please alert me when 5962-8971202UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8971202UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8971202UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8971202UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8971202UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8971202UA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: