Part Details for P4C1982-35LMB by Pyramid Semiconductor Corporation
Overview of P4C1982-35LMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for P4C1982-35LMB
P4C1982-35LMB CAD Models
P4C1982-35LMB Part Data Attributes
|
P4C1982-35LMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1982-35LMB
Pyramid Semiconductor Corporation
Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | 0.350 X 0.550 INCH, CERAMIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | OUTPUT IN HIGH Z DURING WRITE | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for P4C1982-35LMB
This table gives cross-reference parts and alternative options found for P4C1982-35LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1982-35LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8971202ZA | Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | P4C1982-35LMB vs 5962-8971202ZA |
5962-8971202UA | Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | P4C1982-35LMB vs 5962-8971202UA |
5962-8971202ZX | Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, | Temic Semiconductors | P4C1982-35LMB vs 5962-8971202ZX |
5962-8971202ZX | Standard SRAM, 16KX4, 35ns, CMOS | Cypress Semiconductor | P4C1982-35LMB vs 5962-8971202ZX |
5962-8971202ZA | Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, | Pyramid Semiconductor Corporation | P4C1982-35LMB vs 5962-8971202ZA |
5962-8971202UX | Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | P4C1982-35LMB vs 5962-8971202UX |
5962-8971202UX | Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | P4C1982-35LMB vs 5962-8971202UX |
5962-8971202UC | Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | P4C1982-35LMB vs 5962-8971202UC |
CY7C162A-35LMB | Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | P4C1982-35LMB vs CY7C162A-35LMB |
5962-8971202ZX | Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, | Pyramid Semiconductor Corporation | P4C1982-35LMB vs 5962-8971202ZX |