-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS 16-Bit Voltage Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-5962-8969701XA-ND
|
DigiKey | IC DAC 16BIT LC2MOS VOUT 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$321.7933 / $335.9900 | Buy Now |
DISTI #
584-5962-8969701XA
|
Mouser Electronics | Digital to Analog Converters - DAC 16-BIT REBACK DAC IC RoHS: Not Compliant | 0 |
|
$314.6700 / $335.9800 | Order Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | PARALLEL, WORD INPUT LOADING, 7 US SETTLING TIME, 16-BIT DAC, CDIP28 | 3 |
|
$370.2855 / $381.1763 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 7 US SETTLING TIME, 16-BIT DAC, CDIP28 | 1 |
|
$381.1763 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 7 US SETTLING TIME, 16-BIT DAC, CDIP28 | 16 |
|
$237.8080 / $260.1025 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 7 US SETTLING TIME, 16-BIT DAC, CDIP28 | 3 |
|
$370.2855 / $381.1763 | Buy Now |
|
Rochester Electronics | LC2MOS 16-Bit Voltage Output DAC - Dual marked (AD7846SQ/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 112 |
|
$290.4000 / $341.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5962-8969701XA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8969701XA
Analog Devices Inc
LC2MOS 16-Bit Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | Q-28-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.85 mm | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for 5962-8969701XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8969701XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7846SQ/883B | IC PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 16-BIT DAC, CDIP28, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-8969701XA vs AD7846SQ/883B |
AD7846AD | IC PARALLEL, WORD INPUT LOADING, 16-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-8969701XA vs AD7846AD |
AD7846JNZ | LC2MOS 16-Bit Voltage Output DAC | Analog Devices Inc | 5962-8969701XA vs AD7846JNZ |
AD7846AQ | IC PARALLEL, WORD INPUT LOADING, 7 us SETTLING TIME, 16-BIT DAC, CDIP28, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-8969701XA vs AD7846AQ |
AD7846KN | 16-Bit Voltage Output CMOS DAC | Analog Devices Inc | 5962-8969701XA vs AD7846KN |
AD7846KNZ | LC2MOS 16-Bit Voltage Output DAC | Analog Devices Inc | 5962-8969701XA vs AD7846KNZ |