Part Details for AD7846KN by Analog Devices Inc
Overview of AD7846KN by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD7846KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 16 Bit, 28 Pin, DIP | 12 |
|
$57.0240 / $63.3600 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 16 Bit, 28 Pin, DIP | 3 |
|
$71.9910 / $75.7800 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 16 Bit, 28 Pin, DIP | 3 |
|
$71.9910 / $75.7800 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 16 Bit, 28 Pin, DIP | 3 |
|
$50.7000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 16 Bit, 28 Pin, DIP | 1 |
|
$75.7800 | Buy Now |
|
Rochester Electronics | AD7846 - LC2MOS 16-Bit Voltage Output DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1741 |
|
$50.5100 / $59.4300 | Buy Now |
Part Details for AD7846KN
AD7846KN CAD Models
AD7846KN Part Data Attributes:
|
AD7846KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7846KN
Analog Devices Inc
16-Bit Voltage Output CMOS DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-011, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.203 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD7846KN
This table gives cross-reference parts and alternative options found for AD7846KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7846KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7846BQ | IC PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 16-BIT DAC, CDIP28, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD7846KN vs AD7846BQ |
AD7846AD | IC PARALLEL, WORD INPUT LOADING, 16-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD7846KN vs AD7846AD |
AD7846AQ | IC PARALLEL, WORD INPUT LOADING, 7 us SETTLING TIME, 16-BIT DAC, CDIP28, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD7846KN vs AD7846AQ |
AD7846BD | IC PARALLEL, WORD INPUT LOADING, 16-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD7846KN vs AD7846BD |
5962-8969701XA | LC2MOS 16-Bit Voltage Output DAC | Analog Devices Inc | AD7846KN vs 5962-8969701XA |
AD7846JNZ | LC2MOS 16-Bit Voltage Output DAC | Analog Devices Inc | AD7846KN vs AD7846JNZ |
AD7846SQ/883B | IC PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 16-BIT DAC, CDIP28, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD7846KN vs AD7846SQ/883B |