Part Details for 5962-8964401PA by Analog Devices Inc
Overview of 5962-8964401PA by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5962-8964401PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8964401PA-ND
|
DigiKey | IC OPAMP CF 60MHZ 80MA 8CERDIP Min Qty: 5 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
6430 In Stock |
|
$69.4900 | Buy Now |
DISTI #
5962-8964401PA-ND
|
DigiKey | IC OPAMP CF 60MHZ 80MA 8CERDIP Min Qty: 5 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | 2000V/US, WIDE BW OP AMP Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.1700 / $100.8800 | Buy Now |
|
Quest Components | 14 |
|
$81.1104 / $95.4240 | Buy Now | |
|
Quest Components | 2 |
|
$99.3000 | Buy Now | |
|
Rochester Electronics | AD844 - 60 MHz, 2000 VOLT/mS Monolithic Operational Amplifier - Dual marked (AD844SQ/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 6430 |
|
$59.6400 / $70.1600 | Buy Now |
Part Details for 5962-8964401PA
5962-8964401PA CAD Models
5962-8964401PA Part Data Attributes
|
5962-8964401PA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8964401PA
Analog Devices Inc
60 MHz, 2000 V/µs, Monolithic Op Amp with Quad Low Noise
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.45 µA | |
Common-mode Reject Ratio-Nom | 35 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2000 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 60000 | |
Width | 7.62 mm |
Alternate Parts for 5962-8964401PA
This table gives cross-reference parts and alternative options found for 5962-8964401PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8964401PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD844SQ/883B | OP-AMP, 500uV OFFSET-MAX, 60MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-8964401PA vs AD844SQ/883B |
AD844SQ | OP-AMP, 500uV OFFSET-MAX, 60MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-8964401PA vs AD844SQ |
5962-8964401PX | IC OP-AMP, 500 uV OFFSET-MAX, 60 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | 5962-8964401PA vs 5962-8964401PX |