Part Details for 5962-89629013X by Analog Devices Inc
Overview of 5962-89629013X by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Price & Stock for 5962-89629013X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-89629013X-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28LCC Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
501 In Stock |
|
$285.9900 | Buy Now |
DISTI #
5962-89629013X-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28LCC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$283.9600 | Buy Now |
DISTI #
584-5962-89629013X
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output RoHS: Not Compliant | 0 |
|
$271.7000 / $280.2700 | Order Now |
|
Rochester Electronics | LC2MOS 8-Bit Analog I/O System - Dual marked (AD7524UQ/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 501 |
|
$245.4300 / $288.7400 | Buy Now |
DISTI #
5962-89629013X
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$252.4400 / $269.2700 | Buy Now |
Part Details for 5962-89629013X
5962-89629013X CAD Models
5962-89629013X Part Data Attributes:
|
5962-89629013X
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-89629013X
Analog Devices Inc
CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |