Memory
5962-8961402YC
Description: UVPROM, 128KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32

Overview of 5962-8961402YC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8961402YC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8961402YC by AMD

5962-8961402YC
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
WQCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
250 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. 5962-8961402YC
    AMD
    UVPROM, 128KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
    VS

Alternate Parts for 5962-8961402YC

This table gives cross-reference parts and alternative options found for 5962-8961402YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8961402YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPV27C101G-250M UVPROM, 128KX8, 250ns, CMOS, CQCC32, LCC-32 Twilight Technology Inc 5962-8961402YC vs DPV27C101G-250M
DPV27C101G-250M UVPROM, 128KX8, 250ns, CMOS, CQCC32, LCC-32 B&B Electronics Manufacturing Company 5962-8961402YC vs DPV27C101G-250M
5962-8961402YC UVPROM, 128KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Waferscale Integration Inc 5962-8961402YC vs 5962-8961402YC
AT27C010L-25LM/883 UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8961402YC vs AT27C010L-25LM/883
AT27C010L-25LM UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8961402YC vs AT27C010L-25LM
AT27C010-25LM/883 UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8961402YC vs AT27C010-25LM/883
AT27CL010-25LC UVPROM, 128KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 5962-8961402YC vs AT27CL010-25LC
DPV27C101G-250I UVPROM, 128KX8, 250ns, CMOS, CQCC32, LCC-32 B&B Electronics Manufacturing Company 5962-8961402YC vs DPV27C101G-250I
5962-8961402YX UVPROM, 128KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Waferscale Integration Inc 5962-8961402YC vs 5962-8961402YX
DPV27C101G-250B UVPROM, 128KX8, 250ns, CMOS, CQCC32, LCC-32 Twilight Technology Inc 5962-8961402YC vs DPV27C101G-250B
Part Number Description Manufacturer Compare
AT27C010L-25LI UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8961402YC vs AT27C010L-25LI
AT27C010-25LM/883 UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8961402YC vs AT27C010-25LM/883
AT27C010L-25LM UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8961402YC vs AT27C010L-25LM
DPV27C101G-250M UVPROM, 128KX8, 250ns, CMOS, CQCC32, LCC-32 Twilight Technology Inc 5962-8961402YC vs DPV27C101G-250M
5962-8961402YC UVPROM, 128KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Waferscale Integration Inc 5962-8961402YC vs 5962-8961402YC
AT27C010L-25LM/883 UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8961402YC vs AT27C010L-25LM/883
5962-8961402YA UVPROM, 128KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8961402YC vs 5962-8961402YA
AT27C010-25LI UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8961402YC vs AT27C010-25LI
AT27CL010-25LC UVPROM, 128KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 5962-8961402YC vs AT27CL010-25LC
AT27C010-25LC UVPROM, 128KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8961402YC vs AT27C010-25LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8961402YC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8961402YC by AMD

  • Please alert me when 5962-8961402YC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8961402YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8961402YC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8961402YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8961402YC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8961402YC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: