5962-8959837MZA
Description: Standard SRAM, 128KX8, 25ns, CMOS, DIP-32

Overview of 5962-8959837MZA by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8959837MZA by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8959837MZA by Mercury Systems Inc

5962-8959837MZA
Mercury Systems Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
DIP-32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
LG-MAX
JESD-30 Code
R-XDIP-T32
Length
41.05 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.89 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. 5962-8959837MZA
    Mercury Systems Inc
    Standard SRAM, 128KX8, 25ns, CMOS, DIP-32
    VS

Alternate Parts for 5962-8959837MZA

This table gives cross-reference parts and alternative options found for 5962-8959837MZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959837MZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM8128SL-025 Standard SRAM, 128KX8, 25ns, CMOS, CDIP32 Mosaic Semiconductor Inc 5962-8959837MZA vs MSM8128SL-025
MT5C1008CW-25E/XT Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components 5962-8959837MZA vs MT5C1008CW-25E/XT
5962-8959820MZX Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, Pyramid Semiconductor Corporation 5962-8959837MZA vs 5962-8959820MZX
5962-8959837MZX Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, Pyramid Semiconductor Corporation 5962-8959837MZA vs 5962-8959837MZX
MT5C1008C-25 Standard SRAM, 128KX8, 25ns, CMOS, CDIP32 Micron Technology Inc 5962-8959837MZA vs MT5C1008C-25
MT5C1008C-25LXT Standard SRAM, 128KX8, 25ns, CMOS, CDIP32 Micron Technology Inc 5962-8959837MZA vs MT5C1008C-25LXT
EDI88130LPS25CC Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics 5962-8959837MZA vs EDI88130LPS25CC
QP7C1009BL-25DMB SRAM Teledyne e2v 5962-8959837MZA vs QP7C1009BL-25DMB
P4C1024L-25C4M Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Pyramid Semiconductor Corporation 5962-8959837MZA vs P4C1024L-25C4M
5962-8959837MXA Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, CERAMIC, DIP-32 Mercury Systems Inc 5962-8959837MZA vs 5962-8959837MXA
Part Number Description Manufacturer Compare
8959837BXC Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components 5962-8959837MZA vs 8959837BXC
5962-8959837MXA Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, White Microelectronics 5962-8959837MZA vs 5962-8959837MXA
EDI88130LPS25CI Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics 5962-8959837MZA vs EDI88130LPS25CI
EDI88130CS25TC Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, DIP-32 Mercury Systems Inc 5962-8959837MZA vs EDI88130CS25TC
CY7C109-25DMB Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Cypress Semiconductor 5962-8959837MZA vs CY7C109-25DMB
WMS128K8-25CM Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc 5962-8959837MZA vs WMS128K8-25CM
MT5LC1008W-25LIT Standard SRAM, 128KX8, 25ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Micron Technology Inc 5962-8959837MZA vs MT5LC1008W-25LIT
5962-9669115HYC Standard SRAM, 128KX8, 25ns, CMOS, DIP-32 Micross Components 5962-8959837MZA vs 5962-9669115HYC
5962-8959837MZX Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Cypress Semiconductor 5962-8959837MZA vs 5962-8959837MZX
MSM8128SLM-025 Standard SRAM, 128KX8, 25ns, CMOS, CDIP32 Mosaic Semiconductor Inc 5962-8959837MZA vs MSM8128SLM-025

Related Parts for 5962-8959837MZA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8959837MZA by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8959837MZA by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of 5962-8959837MZA would you like to use for your alert(s)?
  • Please alert me when 5962-8959837MZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8959837MZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8959837MZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8959837MZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8959837MZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8959837MZA by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: