Part Details for WMS128K8-25CM by Mercury Systems Inc
Overview of WMS128K8-25CM by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1992-5CMS8#PBF | Analog Devices | L Pwr, Fully Diff In/Out Amp/D | |
LTC1992-5CMS8#TRPBF | Analog Devices | L Pwr, Fully Diff In/Out Amp/D | |
BCR25CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 25A - Triac Medium Power Use, TO-220AB, /Tube |
Part Details for WMS128K8-25CM
WMS128K8-25CM CAD Models
WMS128K8-25CM Part Data Attributes
|
WMS128K8-25CM
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WMS128K8-25CM
Mercury Systems Inc
Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Length | 42.2 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.13 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for WMS128K8-25CM
This table gives cross-reference parts and alternative options found for WMS128K8-25CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS128K8-25CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1009CW-25E/XT | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | WMS128K8-25CM vs MT5C1009CW-25E/XT |
EDI88128CS25CI | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | WMS128K8-25CM vs EDI88128CS25CI |
WMS128K8-25CIE | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, | White Microelectronics | WMS128K8-25CM vs WMS128K8-25CIE |
5962-8959829MXX | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Minco Technology Labs LLC | WMS128K8-25CM vs 5962-8959829MXX |
WMS128K8-25CMA | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WMS128K8-25CM vs WMS128K8-25CMA |
WMS128K8-25CIA | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WMS128K8-25CM vs WMS128K8-25CIA |
5962-9669108HYC | Standard SRAM, 128KX8, 25ns, CMOS, DIP-32 | Mercury Systems Inc | WMS128K8-25CM vs 5962-9669108HYC |
MSM8128SXMC-025 | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | WMS128K8-25CM vs MSM8128SXMC-025 |
WMS128K8-25CQE | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, | White Microelectronics | WMS128K8-25CM vs WMS128K8-25CQE |
5962-9669108HYA | Standard SRAM, 128KX8, 25ns, CMOS, DIP-32 | Mercury Systems Inc | WMS128K8-25CM vs 5962-9669108HYA |