Part Details for 5962-8959836VZX by Atmel Corporation
Overview of 5962-8959836VZX by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8959836VZX
5962-8959836VZX CAD Models
5962-8959836VZX Part Data Attributes
|
5962-8959836VZX
Atmel Corporation
Buy Now
|
Compare Parts:
5962-8959836VZX
Atmel Corporation
Standard SRAM, 128KX8, 35ns, CMOS, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-XDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.89 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-8959836VZX
This table gives cross-reference parts and alternative options found for 5962-8959836VZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959836VZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959819VZC | Standard SRAM, 128KX8, 35ns, CMOS, DIP-32 | Atmel Corporation | 5962-8959836VZX vs 5962-8959819VZC |
EDI88130CS35TM | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | 5962-8959836VZX vs EDI88130CS35TM |
5962-8959836MZA | Standard SRAM, 128KX8, 35ns, CMOS, DIP-32 | Mercury Systems Inc | 5962-8959836VZX vs 5962-8959836MZA |
EDI88130CS35TC | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | 5962-8959836VZX vs EDI88130CS35TC |
5962-8959836VZC | Standard SRAM, 128KX8, 35ns, CMOS, DIP-32 | Temic Semiconductors | 5962-8959836VZX vs 5962-8959836VZC |
5962-8959836MZX | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | Teledyne e2v | 5962-8959836VZX vs 5962-8959836MZX |
5962-8959819VZA | Standard SRAM, 128KX8, 35ns, CMOS, DIP-32 | Temic Semiconductors | 5962-8959836VZX vs 5962-8959819VZA |
5962-8959836MZA | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | Pyramid Semiconductor Corporation | 5962-8959836VZX vs 5962-8959836MZA |
5962-8959836MZC | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | LOGIC Devices Inc | 5962-8959836VZX vs 5962-8959836MZC |
EDI88130CS35TM | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | 5962-8959836VZX vs EDI88130CS35TM |