Memory
5962-8959835MZC
Description: Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32

Overview of 5962-8959835MZC by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 5962-8959835MZC by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8959835MZC by Micross Components

5962-8959835MZC
Micross Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
DIP
Package Description
DIP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e4
Length
40.64 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.34 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. 5962-8959835MZC
    Micross Components
    Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32
    VS

Alternate Parts for 5962-8959835MZC

This table gives cross-reference parts and alternative options found for 5962-8959835MZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959835MZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8959818MZC Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components 5962-8959835MZC vs 5962-8959818MZC
FT61024-45C4M Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Force Technologies Ltd 5962-8959835MZC vs FT61024-45C4M
5962-8959835MZX Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components 5962-8959835MZC vs 5962-8959835MZX
EDI88130LPS45TI Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc 5962-8959835MZC vs EDI88130LPS45TI
EDI88130CS45TC Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, Electronic Designs Inc 5962-8959835MZC vs EDI88130CS45TC
5962-8959818MZA Standard SRAM, 128KX8, 45ns, CMOS, DIP-32 Mercury Systems Inc 5962-8959835MZC vs 5962-8959818MZA
MT5C1008C-45LE/883C Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components 5962-8959835MZC vs MT5C1008C-45LE/883C
5962-8959818MZX Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, White Microelectronics 5962-8959835MZC vs 5962-8959818MZX
MT5C1008CW-45E/XT Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components 5962-8959835MZC vs MT5C1008CW-45E/XT
5962-8959835VZC Standard SRAM, 128KX8, 45ns, CMOS, DIP-32 Atmel Corporation 5962-8959835MZC vs 5962-8959835VZC
Part Number Description Manufacturer Compare
FT61024-45C4M Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Force Technologies Ltd 5962-8959835MZC vs FT61024-45C4M
MT5C1008CW-45E/XT Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components 5962-8959835MZC vs MT5C1008CW-45E/XT
5962-8959818MZX Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, White Microelectronics 5962-8959835MZC vs 5962-8959818MZX
SMC9-65608V-45SC Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 Atmel Corporation 5962-8959835MZC vs SMC9-65608V-45SC
MMC9-65608L-45SHXXX:D Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 Atmel Corporation 5962-8959835MZC vs MMC9-65608L-45SHXXX:D
5962-8959818MZA Standard SRAM, 128KX8, 45ns, CMOS, DIP-32 Mercury Systems Inc 5962-8959835MZC vs 5962-8959818MZA
5962-8959818MZC Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components 5962-8959835MZC vs 5962-8959818MZC
MSM8128KXL-45 Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 APTA Group Inc 5962-8959835MZC vs MSM8128KXL-45
MT5LC1008-45LPAT Standard SRAM, 128KX8, 45ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 Micron Technology Inc 5962-8959835MZC vs MT5LC1008-45LPAT
IMC9-65608V-45SHXXX:D Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 Atmel Corporation 5962-8959835MZC vs IMC9-65608V-45SHXXX:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8959835MZC by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8959835MZC by Micross Components

  • Please alert me when 5962-8959835MZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8959835MZC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8959835MZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8959835MZC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8959835MZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8959835MZC by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: