Memory
5962-8959831M7X
Micross Components
Description: Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32

Overview of 5962-8959831M7X by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8959831M7X by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8959831M7X by Micross Components

5962-8959831M7X
Micross Components
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
100 ns
JESD-30 Code
R-CDSO-J32
Length
20.825 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.191 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.415 mm
Want to compare parts?
  1. 5962-8959831M7X
    Micross Components
    Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32
    VS

Alternate Parts for 5962-8959831M7X

This table gives cross-reference parts and alternative options found for 5962-8959831M7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959831M7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WMS128K8L-100DEIA Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 White Electronic Designs Corp 5962-8959831M7X vs WMS128K8L-100DEIA
MT5C1009DCJ-100L883C Standard SRAM, 128KX8, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components 5962-8959831M7X vs MT5C1009DCJ-100L883C
WMS128K8-100DEIA Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 White Electronic Designs Corp 5962-8959831M7X vs WMS128K8-100DEIA
5962-8959806M7X Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components 5962-8959831M7X vs 5962-8959806M7X
WMS128K8L-100DRC Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 White Electronic Designs Corp 5962-8959831M7X vs WMS128K8L-100DRC
5962-8959823M7X Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components 5962-8959831M7X vs 5962-8959823M7X
5962-8959814MYA Standard SRAM, 128KX8, 100ns, CMOS, SOJ-32 White Microelectronics 5962-8959831M7X vs 5962-8959814MYA
WMS128K8L-100DRM Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 White Electronic Designs Corp 5962-8959831M7X vs WMS128K8L-100DRM
5962-8959831MYA Standard SRAM, 128KX8, 100ns, CMOS, SOJ-32 Micross Components 5962-8959831M7X vs 5962-8959831MYA
WMS128K8L-100DRMA Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 White Electronic Designs Corp 5962-8959831M7X vs WMS128K8L-100DRMA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8959831M7X by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8959831M7X by Micross Components

Select Manufacturer
Which Manufacturer of 5962-8959831M7X would you like to use for your alert(s)?
  • Please alert me when 5962-8959831M7X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8959831M7X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8959831M7X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8959831M7X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8959831M7X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8959831M7X by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: