5962-8959831M7X vs 5962-8959814MYA feature comparison

5962-8959831M7X Micross Components

Buy Now Datasheet

5962-8959814MYA White Microelectronics

Buy Now
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MICROSS COMPONENTS WHITE MICROELECTRONICS
Part Package Code SOJ
Package Description SOJ, SOJ-32
Pin Count 32
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 100 ns 100 ns
JESD-30 Code R-CDSO-J32 R-XDSO-J32
Length 20.825 mm 21.01 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 4.191 mm 4.19 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.415 mm 10.795 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962-8959831M7X with alternatives

Compare 5962-8959814MYA with alternatives