Memory
5962-8959828MUX
Description: Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32

Overview of 5962-8959828MUX by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8959828MUX by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8959828MUX by Micross Components

5962-8959828MUX
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
DLCC
Package Description
SON,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY
JESD-30 Code
R-CDSO-N32
JESD-609 Code
e4
Length
20.828 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. 5962-8959828MUX
    Micross Components
    Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32
    VS

Alternate Parts for 5962-8959828MUX

This table gives cross-reference parts and alternative options found for 5962-8959828MUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959828MUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI88128CS35LC Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, LCC-32 Mercury Systems Inc 5962-8959828MUX vs EDI88128CS35LC
5962-8959828MUA Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, LCC-32 Micross Components 5962-8959828MUX vs 5962-8959828MUA
EDI88128LPS35LM Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 White Microelectronics 5962-8959828MUX vs EDI88128LPS35LM
5962-8959811MUA Standard SRAM, 128KX8, 35ns, CMOS, CQCC32, LCC-32 Mercury Systems Inc 5962-8959828MUX vs 5962-8959811MUA
MT5C1009EC-35L/IT Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components 5962-8959828MUX vs MT5C1009EC-35L/IT
EDI88128CS35LB Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, LCC-32 Mercury Systems Inc 5962-8959828MUX vs EDI88128CS35LB
MT5C1009EC-35LE/XT Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components 5962-8959828MUX vs MT5C1009EC-35LE/XT
MT5C1009EC-35LE/IT Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components 5962-8959828MUX vs MT5C1009EC-35LE/IT
MT5C1009EC-35L883C Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components 5962-8959828MUX vs MT5C1009EC-35L883C
5962-8959828MUA Standard SRAM, 128KX8, 35ns, CMOS, CQCC32, LCC-32 Mercury Systems Inc 5962-8959828MUX vs 5962-8959828MUA
Part Number Description Manufacturer Compare
MT5C1009F-35/XT Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, DFP-32 Micross Components 5962-8959828MUX vs MT5C1009F-35/XT
EDI88130LPS20L32I Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 White Electronic Designs Corp 5962-8959828MUX vs EDI88130LPS20L32I
MCM6226BJ20R2 Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Motorola Semiconductor Products 5962-8959828MUX vs MCM6226BJ20R2
WMS128K8V-35FRC Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, FP-32 White Electronic Designs Corp 5962-8959828MUX vs WMS128K8V-35FRC
EDI88128C35CM Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, Electronic Designs Inc 5962-8959828MUX vs EDI88128C35CM
71V124SA20TY Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc 5962-8959828MUX vs 71V124SA20TY
5962-9669107HYC Standard SRAM, 128KX8, 35ns, CMOS, DIP-32 White Microelectronics 5962-8959828MUX vs 5962-9669107HYC
MT5C1009CW-35/XT Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components 5962-8959828MUX vs MT5C1009CW-35/XT
MT5LC1008DJ-35L Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc 5962-8959828MUX vs MT5LC1008DJ-35L
WMS128K8V-35FRI Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, FP-32 White Electronic Designs Corp 5962-8959828MUX vs WMS128K8V-35FRI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8959828MUX by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8959828MUX by Micross Components

Select Manufacturer
Which Manufacturer of 5962-8959828MUX would you like to use for your alert(s)?
  • Please alert me when 5962-8959828MUX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8959828MUX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8959828MUX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8959828MUX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8959828MUX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8959828MUX by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: