Part Details for 5962-8959816MMX by Micross Components
Overview of 5962-8959816MMX by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8959816MMX
5962-8959816MMX CAD Models
5962-8959816MMX Part Data Attributes
|
5962-8959816MMX
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-8959816MMX
Micross Components
Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e4 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-8959816MMX
This table gives cross-reference parts and alternative options found for 5962-8959816MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959816MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959816MMX | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, | Electronic Designs Inc | 5962-8959816MMX vs 5962-8959816MMX |
5962-8959816MMX | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32 | Cypress Semiconductor | 5962-8959816MMX vs 5962-8959816MMX |
5962-8959816MMA | Standard SRAM, 128KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | 5962-8959816MMX vs 5962-8959816MMA |
5962-8959816MMA | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, | Electronic Designs Inc | 5962-8959816MMX vs 5962-8959816MMA |
5962-8959816MMA | Standard SRAM, 128KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | Mercury Systems Inc | 5962-8959816MMX vs 5962-8959816MMA |
5962-8959816MMA | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, | Pyramid Semiconductor Corporation | 5962-8959816MMX vs 5962-8959816MMA |
5962-8959816MMX | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, | Pyramid Semiconductor Corporation | 5962-8959816MMX vs 5962-8959816MMX |
5962-8959816MMA | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-8959816MMX vs 5962-8959816MMA |
5962-8959816MMX | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, | White Microelectronics | 5962-8959816MMX vs 5962-8959816MMX |
FT61024L-70LM | Standard SRAM, 128KX8, 70ns, CMOS, 0.450 X 0.550 INCH, LCC-32 | Force Technologies Ltd | 5962-8959816MMX vs FT61024L-70LM |