Part Details for 5962-89581022A by Analog Devices Inc
Overview of 5962-89581022A by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-89581022A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-89581022A-ND
|
DigiKey | LINEAR, POSITIVE 10-VOLT ADJUSTA Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
897 In Stock |
|
$33.6400 | Buy Now |
|
Rochester Electronics | REF01 - Linear, Positive 10-VOLT Adjustable Precision Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 897 |
|
$28.8700 / $33.9700 | Buy Now |
Part Details for 5962-89581022A
5962-89581022A CAD Models
5962-89581022A Part Data Attributes:
|
5962-89581022A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-89581022A
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CQCC20, CERAMIC, LCC-20, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.05 V | |
Output Voltage-Min | 9.95 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 8.89 mm |
Alternate Parts for 5962-89581022A
This table gives cross-reference parts and alternative options found for 5962-89581022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89581022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89581012A | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CQCC20, CERAMIC, LCC-20, Voltage Reference | Analog Devices Inc | 5962-89581022A vs 5962-89581012A |
5962-89581032X | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | 5962-89581022A vs 5962-89581032X |
5962-8958101V2X | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CQCC20, CERAMIC, LCC-20, Voltage Reference | Analog Devices Inc | 5962-89581022A vs 5962-8958101V2X |
5962-89581022A | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-89581022A vs 5962-89581022A |
5962-8958101V2A | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CQCC20, CERAMIC, LCC-20, Voltage Reference | Analog Devices Inc | 5962-89581022A vs 5962-8958101V2A |
5962-89581042X | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | 5962-89581022A vs 5962-89581042X |