5962-8958101GC
Description: Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8,

Overview of 5962-8958101GC by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8958101GC by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8958101GC by Maxim Integrated Products

5962-8958101GC
Maxim Integrated Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
TO-99,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e4
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
10.05 V
Output Voltage-Min
9.95 V
Output Voltage-Nom
10 V
Package Body Material
METAL
Package Code
TO-99
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
33 V
Supply Voltage-Min (Vsup)
13 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
25 ppm/°C
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
WIRE
Terminal Position
BOTTOM
Trim/Adjustable Output
YES
Want to compare parts?
  1. 5962-8958101GC
    Maxim Integrated Products
    Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8,
    VS

Alternate Parts for 5962-8958101GC

This table gives cross-reference parts and alternative options found for 5962-8958101GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8958101GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REF-01T Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, Raytheon Semiconductor 5962-8958101GC vs REF-01T
REF-01T/883B Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, Raytheon Semiconductor 5962-8958101GC vs REF-01T/883B
5962-8958102GA Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN Precision Monolithics Inc 5962-8958101GC vs 5962-8958102GA
5962-8958102GX Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, Maxim Integrated Products 5962-8958101GC vs 5962-8958102GX
5962-8958102GC Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, Maxim Integrated Products 5962-8958101GC vs 5962-8958102GC
5962-8958102GA Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN Raytheon Semiconductor 5962-8958101GC vs 5962-8958102GA
Part Number Description Manufacturer Compare
5962-8958102PX Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8, GLASS SEALED, CERDIP-8 Raytheon Semiconductor 5962-8958101GC vs 5962-8958102PX
REF-01T/883B Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, Raytheon Semiconductor 5962-8958101GC vs REF-01T/883B
REF-01HST2 Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8, Calogic Inc 5962-8958101GC vs REF-01HST2
REF-01HST1 Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8, Calogic Inc 5962-8958101GC vs REF-01HST1
5962-8958102GA Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN Precision Monolithics Inc 5962-8958101GC vs 5962-8958102GA
5962-8958102GA Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN Raytheon Semiconductor 5962-8958101GC vs 5962-8958102GA
5962-8958102PX Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8, GLASS SEALED, CERDIP-8 Precision Monolithics Inc 5962-8958101GC vs 5962-8958102PX
REF-01D Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8, Raytheon Semiconductor 5962-8958101GC vs REF-01D
REF-01HJ Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, Calogic Inc 5962-8958101GC vs REF-01HJ
REF-01T Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, Raytheon Semiconductor 5962-8958101GC vs REF-01T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8958101GC by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8958101GC by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of 5962-8958101GC would you like to use for your alert(s)?
  • Please alert me when 5962-8958101GC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8958101GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8958101GC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8958101GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8958101GC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8958101GC by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: