Part Details for 5962-8956805ZX by Temic Semiconductors
Overview of 5962-8956805ZX by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8956805ZX
5962-8956805ZX CAD Models
5962-8956805ZX Part Data Attributes
|
5962-8956805ZX
Temic Semiconductors
Buy Now
|
Compare Parts:
5962-8956805ZX
Temic Semiconductors
FIFO, 4KX9, 40ns, Asynchronous, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 70 ns | |
JESD-609 Code | e4 | |
Length | 13.97 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Words | 4096 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-8956805ZX
This table gives cross-reference parts and alternative options found for 5962-8956805ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8956805ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7204S40LB | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-8956805ZX vs IDT7204S40LB |
IDT7204S40LB8 | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-8956805ZX vs IDT7204S40LB8 |
5962-8956805ZC | FIFO, 4KX9, 40ns, Asynchronous, CMOS, | Temic Semiconductors | 5962-8956805ZX vs 5962-8956805ZC |
5962-8956805ZA | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, CC-32 | Integrated Device Technology Inc | 5962-8956805ZX vs 5962-8956805ZA |
MM4J-67204L-40 | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32 | Matra MHS | 5962-8956805ZX vs MM4J-67204L-40 |
MM4J-67204V-40/883 | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32 | Matra MHS | 5962-8956805ZX vs MM4J-67204V-40/883 |
CY7C433-40LMB | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | 5962-8956805ZX vs CY7C433-40LMB |
MM4J-67204V-40 | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32 | Matra MHS | 5962-8956805ZX vs MM4J-67204V-40 |
CY7C433-40LMB | FIFO | Teledyne e2v | 5962-8956805ZX vs CY7C433-40LMB |
5962-9071505MZA | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, | Teledyne e2v | 5962-8956805ZX vs 5962-9071505MZA |