MM4J-67204L-40
Description: FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32

Overview of MM4J-67204L-40 by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
75867-204LF Amphenol Communications Solutions Quickie®, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 3.81 um (150 u\\.) Tin-Lead Plating

CAD Models for MM4J-67204L-40 by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM4J-67204L-40 by Matra MHS

MM4J-67204L-40
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
40 ns
Additional Feature
RETRANSMIT; 2V DATA RETENTION
Cycle Time
50 ns
JESD-30 Code
R-CQCC-N32
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.135 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. MM4J-67204L-40
    Matra MHS
    FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32
    VS

Alternate Parts for MM4J-67204L-40

This table gives cross-reference parts and alternative options found for MM4J-67204L-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM4J-67204L-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7204S40LB FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc MM4J-67204L-40 vs IDT7204S40LB
IDT7204S40LB8 FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc MM4J-67204L-40 vs IDT7204S40LB8
5962-8956805ZC FIFO, 4KX9, 40ns, Asynchronous, CMOS, Temic Semiconductors MM4J-67204L-40 vs 5962-8956805ZC
5962-8956805ZA FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, CC-32 Integrated Device Technology Inc MM4J-67204L-40 vs 5962-8956805ZA
MM4J-67204V-40/883 FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32 Matra MHS MM4J-67204L-40 vs MM4J-67204V-40/883
CY7C433-40LMB FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor MM4J-67204L-40 vs CY7C433-40LMB
MM4J-67204V-40 FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32 Matra MHS MM4J-67204L-40 vs MM4J-67204V-40
CY7C433-40LMB FIFO Teledyne e2v MM4J-67204L-40 vs CY7C433-40LMB
5962-9071505MZA FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, Teledyne e2v MM4J-67204L-40 vs 5962-9071505MZA
5962-8956805ZX FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32 AMD MM4J-67204L-40 vs 5962-8956805ZX
Part Number Description Manufacturer Compare
SM4J-67204EV-25SHXXX FIFO, 4KX9, 25ns, Asynchronous, CMOS, CQCC32 Matra MHS MM4J-67204L-40 vs SM4J-67204EV-25SHXXX
IDT72141S120LB FIFO, 4KX9, 120ns, Synchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc MM4J-67204L-40 vs IDT72141S120LB
5962-8956805ZX FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc MM4J-67204L-40 vs 5962-8956805ZX
SM4J-67204EV-30LH FIFO, 4KX9, 30ns, Asynchronous, CMOS, CQCC32 Matra MHS MM4J-67204L-40 vs SM4J-67204EV-30LH
SM4J-67204EL-30FH FIFO, 4KX9, 30ns, Asynchronous, CMOS, CQCC32 Matra MHS MM4J-67204L-40 vs SM4J-67204EL-30FH
IDT72241L25LBT/R FIFO, 4KX9, Synchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc MM4J-67204L-40 vs IDT72241L25LBT/R
IDT72141L120L FIFO, 4KX9, 120ns, Synchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc MM4J-67204L-40 vs IDT72141L120L
IDT72142L120L FIFO, 4KX9, 120ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc MM4J-67204L-40 vs IDT72142L120L
IDT72142L65L FIFO, 4KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc MM4J-67204L-40 vs IDT72142L65L
IDT72142S65L8 FIFO, 4KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc MM4J-67204L-40 vs IDT72142S65L8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM4J-67204L-40 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM4J-67204L-40 by Matra MHS

Select Manufacturer
Which Manufacturer of MM4J-67204L-40 would you like to use for your alert(s)?
  • Please alert me when MM4J-67204L-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM4J-67204L-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM4J-67204L-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM4J-67204L-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM4J-67204L-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM4J-67204L-40 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: