Logic
5962-89535013X
Description: Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, Bipolar, CQCC28, CREAMIC, QCC-28

Overview of 5962-89535013X by QP Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Telecommunications Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-89535013X by QP Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-89535013X by QP Semiconductor

5962-89535013X
QP Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
S-CQCC-N28
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-89535013X
    QP Semiconductor
    Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, Bipolar, CQCC28, CREAMIC, QCC-28
    VS

Alternate Parts for 5962-89535013X

This table gives cross-reference parts and alternative options found for 5962-89535013X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89535013X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-89535013A Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, Bipolar, CQCC28, CREAMIC, QCC-28 Teledyne e2v 5962-89535013X vs 5962-89535013A
SNJ54F657FK-00 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28 Texas Instruments 5962-89535013X vs SNJ54F657FK-00
54F657L1MQB Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 5962-89535013X vs 54F657L1MQB
74F657L1CQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 5962-89535013X vs 74F657L1CQR
54F657LMQB Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 5962-89535013X vs 54F657LMQB
5962-89535013X Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, Bipolar, CQCC28, CREAMIC, QCC-28 Teledyne e2v 5962-89535013X vs 5962-89535013X
54F657/B3A Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, YAGEO Corporation 5962-89535013X vs 54F657/B3A
54F657LM F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC24, CERAMIC, LCC-24 Texas Instruments 5962-89535013X vs 54F657LM
74F657LCQR F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 5962-89535013X vs 74F657LCQR
74F657L1C Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 5962-89535013X vs 74F657L1C
Part Number Description Manufacturer Compare
MC74F657AJD F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Motorola Mobility LLC 5962-89535013X vs MC74F657AJD
N74F657N,602 N74F657N NXP Semiconductors 5962-89535013X vs N74F657N,602
SN74F657DWG4 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments 5962-89535013X vs SN74F657DWG4
SN74F657DW Octal Transceiver With Parity Generator/Checker and 3-State Outputs 24-SOIC 0 to 70 Texas Instruments 5962-89535013X vs SN74F657DW
I74F657N IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, SOT-222-1, DIP-24, Bus Driver/Transceiver NXP Semiconductors 5962-89535013X vs I74F657N
74F657DCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 5962-89535013X vs 74F657DCQR
MC74F657BJ Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 758-01 Rochester Electronics LLC 5962-89535013X vs MC74F657BJ
N74F657DB-T IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24, Bus Driver/Transceiver NXP Semiconductors 5962-89535013X vs N74F657DB-T
SN74F657DWRG4 Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC 5962-89535013X vs SN74F657DWRG4
MC74F657AJD Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 Motorola Semiconductor Products 5962-89535013X vs MC74F657AJD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-89535013X by QP Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-89535013X by QP Semiconductor

  • Please alert me when 5962-89535013X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-89535013X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-89535013X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-89535013X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-89535013X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-89535013X by QP Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: