SNJ54F657FK-00
Texas Instruments
Description: F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28

Overview of SNJ54F657FK-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SNJ54F657FK-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54F657FK-00 by Texas Instruments

SNJ54F657FK-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL; PARITY GENERATION A TO B; ERROR DETECTION B TO A
Family
F/FAST
JESD-30 Code
S-CQCC-N28
Length
11.43 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. SNJ54F657FK-00
    Texas Instruments
    F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28
    VS

Alternate Parts for SNJ54F657FK-00

This table gives cross-reference parts and alternative options found for SNJ54F657FK-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F657FK-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F657/B3A IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LLCC-28, Bus Driver/Transceiver NXP Semiconductors SNJ54F657FK-00 vs 54F657/B3A
5962-89535013X IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CREAMIC, QCC-28, Bus Driver/Transceiver NXP Semiconductors SNJ54F657FK-00 vs 5962-89535013X
54F657LMQB F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC24, CERAMIC, LCC-24 Rochester Electronics LLC SNJ54F657FK-00 vs 54F657LMQB
54F657L1M Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation SNJ54F657FK-00 vs 54F657L1M
54F657L1MQB Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation SNJ54F657FK-00 vs 54F657L1MQB
SN54F657FK-00 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28 Texas Instruments SNJ54F657FK-00 vs SN54F657FK-00
5962-89535013X Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, Bipolar, CQCC28, CREAMIC, QCC-28 Teledyne e2v SNJ54F657FK-00 vs 5962-89535013X
5962-89535013X Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, Bipolar, CQCC28, CREAMIC, QCC-28 QP Semiconductor SNJ54F657FK-00 vs 5962-89535013X
74F657LCQR F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SNJ54F657FK-00 vs 74F657LCQR
5962-89535013A Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, Bipolar, CQCC28, CREAMIC, QCC-28 Teledyne e2v SNJ54F657FK-00 vs 5962-89535013A
Part Number Description Manufacturer Compare
5962-89535013A Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, Bipolar, CQCC28, CREAMIC, QCC-28 Teledyne e2v SNJ54F657FK-00 vs 5962-89535013A
54F657/B3A Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, YAGEO Corporation SNJ54F657FK-00 vs 54F657/B3A
54F657LM F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC24, CERAMIC, LCC-24 Texas Instruments SNJ54F657FK-00 vs 54F657LM
74F657L1C Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation SNJ54F657FK-00 vs 74F657L1C
54F657LM IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC24, CERAMIC, LCC-24, Bus Driver/Transceiver National Semiconductor Corporation SNJ54F657FK-00 vs 54F657LM
54F657L1M Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation SNJ54F657FK-00 vs 54F657L1M
54F657LMQB Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation SNJ54F657FK-00 vs 54F657LMQB
54F657/B3A IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LLCC-28, Bus Driver/Transceiver NXP Semiconductors SNJ54F657FK-00 vs 54F657/B3A
54F657LMQB IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC24, CERAMIC, LCC-24, Bus Driver/Transceiver National Semiconductor Corporation SNJ54F657FK-00 vs 54F657LMQB
74F657LCQR F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SNJ54F657FK-00 vs 74F657LCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54F657FK-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54F657FK-00 by Texas Instruments

  • Please alert me when SNJ54F657FK-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54F657FK-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54F657FK-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54F657FK-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54F657FK-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54F657FK-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: