5962-89511032A
Description: Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20

Overview of 5962-89511032A by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-89511032A by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-89511032A by Unitrode Corporation

5962-89511032A
Unitrode Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Package Description
LCC-20
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
35 V
Input Voltage-Min
8 V
Input Voltage-Nom
20 V
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.5 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Current-Max (Isup)
20 mA
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
500 kHz
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-89511032A
    Unitrode Corporation
    Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20
    VS

Alternate Parts for 5962-89511032A

This table gives cross-reference parts and alternative options found for 5962-89511032A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89511032A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC1525AL Regulating Pulse Width Modulators 20-LCCC -55 to 125 Texas Instruments 5962-89511032A vs UC1525AL
UC1525BL Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 Unitrode Corporation 5962-89511032A vs UC1525BL
UC1525BL Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 Unitrode Corp (RETIRED) 5962-89511032A vs UC1525BL
UC1525AL/81197 Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 5962-89511032A vs UC1525AL/81197
UC1525AL/DESC Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corp (RETIRED) 5962-89511032A vs UC1525AL/DESC
5962-89511032A Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 Unitrode Corp (RETIRED) 5962-89511032A vs 5962-89511032A
5962-8951103V2A 0.5A SWITCHING CONTROLLER, 350kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-89511032A vs 5962-8951103V2A
5962-89511032X 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, LCC-20 Texas Instruments 5962-89511032A vs 5962-89511032X
UC1525AL/81197 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-89511032A vs UC1525AL/81197
5962-8951103V2X 0.5A SWITCHING CONTROLLER, 350kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-89511032A vs 5962-8951103V2X
Part Number Description Manufacturer Compare
UC1525BL Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 Unitrode Corp (RETIRED) 5962-89511032A vs UC1525BL
5962-89511052X 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-89511032A vs 5962-89511052X
UC1525BL Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 Unitrode Corporation 5962-89511032A vs UC1525BL
5962-8951105V2X 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-89511032A vs 5962-8951105V2X
5962-8951103V2A 0.5A SWITCHING CONTROLLER, 350kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-89511032A vs 5962-8951103V2A
5962-89511052A 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-89511032A vs 5962-89511052A
5962-8951105V2A Space-grade QMLV, 35-V, dual 0.4-A 400-kHz PWM controller 20-LCCC -55 to 125 Texas Instruments 5962-89511032A vs 5962-8951105V2A
5962-89511032A Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 Unitrode Corp (RETIRED) 5962-89511032A vs 5962-89511032A
5962-89511032X 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, LCC-20 Texas Instruments 5962-89511032A vs 5962-89511032X
UC1525AL Regulating Pulse Width Modulators 20-LCCC -55 to 125 Texas Instruments 5962-89511032A vs UC1525AL

Related Parts for 5962-89511032A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-89511032A by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-89511032A by Unitrode Corporation

Select Manufacturer
Which Manufacturer of 5962-89511032A would you like to use for your alert(s)?
  • Please alert me when 5962-89511032A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-89511032A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-89511032A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-89511032A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-89511032A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-89511032A by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: