Part Details for UC1525AL by Texas Instruments
Overview of UC1525AL by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC1525AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UC1525AL-ND
|
DigiKey | REGULATING PULSE WIDTH MODULATOR Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 3125 |
|
RFQ |
Part Details for UC1525AL
UC1525AL CAD Models
UC1525AL Part Data Attributes
|
UC1525AL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1525AL
Texas Instruments
Regulating Pulse Width Modulators 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for UC1525AL
This table gives cross-reference parts and alternative options found for UC1525AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1525AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1525BL | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 | Unitrode Corp (RETIRED) | UC1525AL vs UC1525BL |
5962-89511012A | Regulating Pulse Width Modulators 20-LCCC -55 to 125 | Texas Instruments | UC1525AL vs 5962-89511012A |
5962-89511012X | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, LCC-20 | Texas Instruments | UC1525AL vs 5962-89511012X |
5962-89511032A | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 | Unitrode Corp (RETIRED) | UC1525AL vs 5962-89511032A |
UC1525AL/DESC | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1525AL vs UC1525AL/DESC |
5962-89511032X | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, LCC-20 | Texas Instruments | UC1525AL vs 5962-89511032X |
5962-89511032A | Regulating Pulse Width Modulators 20-LCCC -55 to 125 | Texas Instruments | UC1525AL vs 5962-89511032A |