Part Details for 5962-8946801XC by Teledyne e2v
Overview of 5962-8946801XC by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8946801XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | CPLD, UV ERASABLE, 128-MACROCELL, 35 NS DELAY TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-8946801XC
5962-8946801XC CAD Models
5962-8946801XC Part Data Attributes
|
5962-8946801XC
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8946801XC
Teledyne e2v
UV PLD, 75ns, 128-Cell, CMOS, CPGA68,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 22.2 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e4 | |
JTAG BST | NO | |
Length | 27.9527 mm | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 52 | |
Number of Macro Cells | 128 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 7 DEDICATED INPUTS, 52 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WPGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 75 ns | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.9527 mm |
Alternate Parts for 5962-8946801XC
This table gives cross-reference parts and alternative options found for 5962-8946801XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946801XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7032SLI44-7N | Altera Corporation | $10.1969 | EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | 5962-8946801XC vs EPM7032SLI44-7N |
EPM5130LC | Altera Corporation | Check for Price | OT PLD, 55ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | 5962-8946801XC vs EPM5130LC |
5962-9314402MZC | Altera Corporation | Check for Price | UV PLD, 45ns, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 | 5962-8946801XC vs 5962-9314402MZC |
MACH111-15JC | AMD | Check for Price | EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | 5962-8946801XC vs MACH111-15JC |
CY7C342-25HC | Cypress Semiconductor | Check for Price | UV PLD, 51ns, 128-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, LCC-68 | 5962-8946801XC vs CY7C342-25HC |
EPM5128LI-2 | Altera Corporation | Check for Price | OT PLD, 45ns, 128-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | 5962-8946801XC vs EPM5128LI-2 |
CY37064P84-200JC | Cypress Semiconductor | Check for Price | EE PLD, 6ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | 5962-8946801XC vs CY37064P84-200JC |
ISPLSI2032E-180LJ44 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | 5962-8946801XC vs ISPLSI2032E-180LJ44 |
MACH111-7JC | AMD | Check for Price | EE PLD, 9.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | 5962-8946801XC vs MACH111-7JC |
EPM7032SLC44-10F | Altera Corporation | Check for Price | EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | 5962-8946801XC vs EPM7032SLC44-10F |