Part Details for 5962-8946202MUA by Motorola Mobility LLC
Overview of 5962-8946202MUA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-8946202MUA
5962-8946202MUA CAD Models
5962-8946202MUA Part Data Attributes
|
5962-8946202MUA
Motorola Mobility LLC
Buy Now
|
Compare Parts:
5962-8946202MUA
Motorola Mobility LLC
16-BIT, 10MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,10X10 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,10X10 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Speed | 10 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-8946202MUA
This table gives cross-reference parts and alternative options found for 5962-8946202MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946202MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68C000VR10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | 5962-8946202MUA vs TS68C000VR10A |
TSX68C000MR110A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | 5962-8946202MUA vs TSX68C000MR110A |
MC68HC001CRC10 | 32-BIT, 10MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | 5962-8946202MUA vs MC68HC001CRC10 |
TS68C000VR110A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | 5962-8946202MUA vs TS68C000VR110A |
TSX68C000VRB/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | 5962-8946202MUA vs TSX68C000VRB/C10A |
TS68C000MRB/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | 5962-8946202MUA vs TS68C000MRB/C10A |
TSX68C000VR110A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | 5962-8946202MUA vs TSX68C000VR110A |
TS68C000MR110A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | 5962-8946202MUA vs TS68C000MR110A |
TS68C000DESC02UCA | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, GOLD PLATED, PGA-68 | Teledyne e2v | 5962-8946202MUA vs TS68C000DESC02UCA |
TSX68C000MR1B/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | 5962-8946202MUA vs TSX68C000MR1B/C10A |