Microcontrollers and Processors
TS68C000VR110A
Teledyne e2v
Description: Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68

Overview of TS68C000VR110A by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for TS68C000VR110A by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS68C000VR110A by Teledyne e2v

TS68C000VR110A
Teledyne e2v
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
PGA
Package Description
PGA, PGA68,10X10
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
24
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
10 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CPGA-P68
Length
26.92 mm
Low Power Mode
NO
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA68,10X10
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.82 mm
Speed
10 MHz
Supply Current-Max
45 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
26.92 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. TS68C000VR110A
    Teledyne e2v
    Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68
    VS

Alternate Parts for TS68C000VR110A

This table gives cross-reference parts and alternative options found for TS68C000VR110A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68C000VR110A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS68C000VRB/C10A Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TS68C000VR110A vs TS68C000VRB/C10A
TS68C000MR1B/C10A Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TS68C000VR110A vs TS68C000MR1B/C10A
TSX68C000MR1B/C10A Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TS68C000VR110A vs TSX68C000MR1B/C10A
MC68HC001IRC10 Microprocessor, 32-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68 Motorola Semiconductor Products TS68C000VR110A vs MC68HC001IRC10
5962-8946202MUA Microprocessor, 16-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68 Motorola Semiconductor Products TS68C000VR110A vs 5962-8946202MUA
TSX68C000MR10A Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TS68C000VR110A vs TSX68C000MR10A
TSX68C000MR110A Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TS68C000VR110A vs TSX68C000MR110A
TS68C000VR1B/C10A Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v TS68C000VR110A vs TS68C000VR1B/C10A
MC68HC001RC10 Microprocessor, 32-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68 Motorola Semiconductor Products TS68C000VR110A vs MC68HC001RC10
MC68HC001IRC10 32-BIT, 10MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 Motorola Mobility LLC TS68C000VR110A vs MC68HC001IRC10
Part Number Description Manufacturer Compare
TS68000DESC03TA Microprocessor, 16-Bit, 10MHz, HMOS, CPGA68, PGA-68 Thales Group TS68C000VR110A vs TS68000DESC03TA
A80C186XL12 Microprocessor, 16-Bit, 12MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation TS68C000VR110A vs A80C186XL12
MC68010R12X Microprocessor, 16-Bit, 12.5MHz, MOS, CPGA68 Motorola Semiconductor Products TS68C000VR110A vs MC68010R12X
MA80C186-12 Microprocessor, 16-Bit, 12.5MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation TS68C000VR110A vs MA80C186-12
MG80C186XL-20 Microprocessor, 16-Bit, 20MHz, CMOS, CPGA68, CERAMIC, PGA-68 Rochester Electronics LLC TS68C000VR110A vs MG80C186XL-20
A80188 Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, PGA-68 AMD TS68C000VR110A vs A80188
A80286-8 Microprocessor, 16-Bit, 8MHz, NMOS, CPGA68, PGA-68 Intel Corporation TS68C000VR110A vs A80286-8
MA80C186-10 Microprocessor, 16-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation TS68C000VR110A vs MA80C186-10
MC68HC000IRC8 Microprocessor, 32-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 Motorola Semiconductor Products TS68C000VR110A vs MC68HC000IRC8
TS68C000MR8B/Y8 Microprocessor, 16-Bit, 8MHz, HCMOS, CPGA68, PGA-68 Thales Group TS68C000VR110A vs TS68C000MR8B/Y8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS68C000VR110A by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS68C000VR110A by Teledyne e2v

Select Manufacturer
Which Manufacturer of TS68C000VR110A would you like to use for your alert(s)?
  • Please alert me when TS68C000VR110A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS68C000VR110A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS68C000VR110A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS68C000VR110A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS68C000VR110A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS68C000VR110A by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: