There are no models available for this part yet.
Overview of 5962-8874601ZX by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8874601ZX by TT Electronics Resistors
Part Data Attributes for 5962-8874601ZX by TT Electronics Resistors
5962-8874601ZX
TT Electronics Resistors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
7.5 V
|
JESD-30 Code
|
O-MBCY-P2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
5.15 V
|
Output Voltage1-Min
|
4.85 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Code
|
BCY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
MIL-PRF-38535
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
3%
|
Want to compare parts?
-
5962-8874601ZXTT Electronics ResistorsFixed Negative Standard Regulator, 5V, MBCY2, TO-66, 2 PINVS
-
Alternate Parts for 5962-8874601ZX
This table gives cross-reference parts and alternative options found for 5962-8874601ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8874601ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8874601ZA | 5V FIXED NEGATIVE REGULATOR, MBCY2, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8874601ZX vs 5962-8874601ZA |
5962-8874601ZA | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY2, TO-66, 2 PIN | Solitron Devices Inc | 5962-8874601ZX vs 5962-8874601ZA |
IP7905RR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8874601ZX vs IP7905RR1 |
IP7905AR-BSS2 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 3 PIN | TT Electronics Resistors | 5962-8874601ZX vs IP7905AR-BSS2 |
IP7905RR1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 2 PIN | TT Electronics Resistors | 5962-8874601ZX vs IP7905RR1 |
IP7905AR-BSS2R1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8874601ZX vs IP7905AR-BSS2R1 |
5962-8874601ZA | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY2, TO-66, 2 PIN | Microsemi Corporation | 5962-8874601ZX vs 5962-8874601ZA |
LM7905RR1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 2 PIN | TT Electronics Resistors | 5962-8874601ZX vs LM7905RR1 |
IP7905AR-BSS2R1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 3 PIN | TT Electronics Resistors | 5962-8874601ZX vs IP7905AR-BSS2R1 |
IP120AR-05-883B | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 3 PIN | TT Electronics Resistors | 5962-8874601ZX vs IP120AR-05-883B |