There are no models available for this part yet.
Overview of 5962-8873908QX by QP Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8873908QX by QP Semiconductor
Part Data Attributes for 5962-8873908QX by QP Semiconductor
5962-8873908QX
QP Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QP SEMICONDUCTOR INC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-40
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
22.22 MHz
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-GDIP-T40
|
Low Power Mode
|
NO
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Data Bus Width
|
16
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
uPs/uCs/Peripheral ICs Type
|
DSP PERIPHERAL, MULTIPLIER
|
Want to compare parts?
-
5962-8873908QXQP SemiconductorMultiplier, 8-Bit, CMOS, CDIP40, CERAMIC, DIP-40VS
-
Alternate Parts for 5962-8873908QX
This table gives cross-reference parts and alternative options found for 5962-8873908QX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8873908QX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-1081ATD/883B | IC 8-BIT, DSP-MULTIPLIER, CDIP40, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-40, DSP Peripheral | Analog Devices Inc | 5962-8873908QX vs ADSP-1081ATD/883B |
5962-8873908QA | Multiplier, 8-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | QP Semiconductor | 5962-8873908QX vs 5962-8873908QA |
5962-8873908QA | Multiplier, 8-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | LOGIC Devices Inc | 5962-8873908QX vs 5962-8873908QA |
ADSP-1081AJN | IC 8-BIT, DSP-MULTIPLIER, PDIP40, PLASTIC, DIP-40, DSP Peripheral | Analog Devices Inc | 5962-8873908QX vs ADSP-1081AJN |
ADSP-1081AKD | IC 8-BIT, DSP-MULTIPLIER, CDIP40, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-40, DSP Peripheral | Analog Devices Inc | 5962-8873908QX vs ADSP-1081AKD |
5962-8873908QX | Multiplier, 8-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | LOGIC Devices Inc | 5962-8873908QX vs 5962-8873908QX |
ADSP-1081AKN | IC 8-BIT, DSP-MULTIPLIER, PDIP40, PLASTIC, DIP-40, DSP Peripheral | Analog Devices Inc | 5962-8873908QX vs ADSP-1081AKN |
LMU8UCMB45 | Multiplier, 8-Bit, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | LOGIC Devices Inc | 5962-8873908QX vs LMU8UCMB45 |