Memory
5962-8873404JA
Description: OTP ROM, 2KX8, 25ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24

Overview of 5962-8873404JA by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8873404JA by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8873404JA by Cypress Semiconductor

5962-8873404JA
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
31.877 mm
Memory Density
16384 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 5962-8873404JA
    Cypress Semiconductor
    OTP ROM, 2KX8, 25ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24
    VS

Alternate Parts for 5962-8873404JA

This table gives cross-reference parts and alternative options found for 5962-8873404JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8873404JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C293A-25PC OTP ROM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, DIP-24 Cypress Semiconductor 5962-8873404JA vs CY7C293A-25PC
CY7C291A-25PC OTP ROM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor 5962-8873404JA vs CY7C291A-25PC
CY7C245A-45PC OTP ROM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor 5962-8873404JA vs CY7C245A-45PC
CY7C245AL-35PC OTP ROM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor 5962-8873404JA vs CY7C245AL-35PC
5962-8873404JX OTP ROM, 2KX8, 25ns, CMOS, CDIP24, Teledyne e2v 5962-8873404JA vs 5962-8873404JX
5962-8552704LX OTP ROM, 2KX8, 25ns, Bipolar, CDIP24, 1.280 X 0.310 X 0.200 INCH, DIP-24 AMD 5962-8873404JA vs 5962-8552704LX
Part Number Description Manufacturer Compare
CY7C245A-45PC OTP ROM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor 5962-8873404JA vs CY7C245A-45PC
CY7C293A-25PC OTP ROM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, DIP-24 Cypress Semiconductor 5962-8873404JA vs CY7C293A-25PC
CY7C245AL-35PC OTP ROM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor 5962-8873404JA vs CY7C245AL-35PC
5962-8552704LX OTP ROM, 2KX8, 25ns, Bipolar, CDIP24, 1.280 X 0.310 X 0.200 INCH, DIP-24 AMD 5962-8873404JA vs 5962-8552704LX
5962-8873404LB OTP ROM, 2KX8, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor 5962-8873404JA vs 5962-8873404LB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8873404JA by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8873404JA by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of 5962-8873404JA would you like to use for your alert(s)?
  • Please alert me when 5962-8873404JA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8873404JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8873404JA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8873404JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8873404JA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8873404JA by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: