Programmable Logic
EPM5064LI44
Description: OT PLD, 55ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44

Overview of EPM5064LI44 by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for EPM5064LI44 by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPM5064LI44 by Altera Corporation

EPM5064LI44
Altera Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
LCC
Package Description
QCCJ, LDCC44,.7SQ
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
64 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS
Clock Frequency-Max
33.3 MHz
In-System Programmable
NO
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
JTAG BST
NO
Length
16.5862 mm
Number of Dedicated Inputs
7
Number of I/O Lines
28
Number of Macro Cells
64
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
7 DEDICATED INPUTS, 28 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
OT PLD
Propagation Delay
55 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
Want to compare parts?
  1. EPM5064LI44
    Altera Corporation
    OT PLD, 55ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for EPM5064LI44

This table gives cross-reference parts and alternative options found for EPM5064LI44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM5064LI44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEEL22CV10AJI-10 EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Integrated Circuit Technology Corp EPM5064LI44 vs PEEL22CV10AJI-10
5962H9475403QLA OT PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP3-24 Cobham Semiconductor Solutions EPM5064LI44 vs 5962H9475403QLA
PEEL22CV10AP-15 EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Circuit Technology Corp EPM5064LI44 vs PEEL22CV10AP-15
UT22VP10T-15PCC OT PLD, 15.5ns, CMOS, CDIP24, 1.200 X 0.300 INCH, 2.54 MM PITCH, CERAMIC, DIP-24 Cobham Semiconductor Solutions EPM5064LI44 vs UT22VP10T-15PCC
5962H9475408QLA OT PLD, 15.5ns, CMOS, CDIP24, CERAMIC, DIP3-24 Cobham Semiconductor Solutions EPM5064LI44 vs 5962H9475408QLA
M38510/50702BLX UV PLD, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 QP Semiconductor EPM5064LI44 vs M38510/50702BLX
PEEL22CV10AJI-7 EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Integrated Circuit Technology Corp EPM5064LI44 vs PEEL22CV10AJI-7
UT22VP10C-25PCA OT PLD, 25ns, CMOS, CDIP24, 1.200 X 0.300 INCH, 2.54 MM PITCH, CERAMIC, DIP-24 Cobham Semiconductor Solutions EPM5064LI44 vs UT22VP10C-25PCA
5962H9475401VLC OT PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP3-24 Cobham Semiconductor Solutions EPM5064LI44 vs 5962H9475401VLC
5962H9475405VLA OT PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP3-24 Cobham Semiconductor Solutions EPM5064LI44 vs 5962H9475405VLA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM5064LI44 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM5064LI44 by Altera Corporation

Select Manufacturer
Which Manufacturer of EPM5064LI44 would you like to use for your alert(s)?
  • Please alert me when EPM5064LI44 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM5064LI44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM5064LI44 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM5064LI44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM5064LI44.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM5064LI44 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: