Part Details for 5962-8866208YA by LOGIC Devices Inc
Overview of 5962-8866208YA by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8866208YA
5962-8866208YA CAD Models
5962-8866208YA Part Data Attributes
|
5962-8866208YA
LOGIC Devices Inc
Buy Now
|
Compare Parts:
5962-8866208YA
LOGIC Devices Inc
Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-8866208YA
This table gives cross-reference parts and alternative options found for 5962-8866208YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866208YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866208YC | Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | 5962-8866208YA vs 5962-8866208YC |
P4C1256L-15L32MB | Standard SRAM, 32KX8, 15ns, CMOS, 0.450 X 0.550 INCH, LCC-32 | Pyramid Semiconductor Corporation | 5962-8866208YA vs P4C1256L-15L32MB |
5962-8866208YA | 32KX8 STANDARD SRAM, 15ns, CQCC32, CERAMIC, LCC-32 | Texas Instruments | 5962-8866208YA vs 5962-8866208YA |
5962-8866208YC | Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-8866208YA vs 5962-8866208YC |
5962-8855212YA | 32KX8 STANDARD SRAM, 15ns, CQCC32, CERAMIC, LCC-32 | Texas Instruments | 5962-8866208YA vs 5962-8855212YA |
MT5C2568ECW-15/883C | Standard SRAM, | Micross Components | 5962-8866208YA vs MT5C2568ECW-15/883C |
5962-8866208YA | Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | 5962-8866208YA vs 5962-8866208YA |
P4C1256-15L32MB | Standard SRAM, 32KX8, 15ns, CMOS, 0.450 X 0.550 INCH, LCC-32 | Pyramid Semiconductor Corporation | 5962-8866208YA vs P4C1256-15L32MB |
CY7C198-15LMB | Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | 5962-8866208YA vs CY7C198-15LMB |
5962-8866208YX | Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Paradigm Technology Inc | 5962-8866208YA vs 5962-8866208YX |