Part Details for 5962-8866204TX by Motorola Mobility LLC
Overview of 5962-8866204TX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8866204TX
5962-8866204TX CAD Models
5962-8866204TX Part Data Attributes
|
5962-8866204TX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
5962-8866204TX
Motorola Mobility LLC
32KX8 STANDARD SRAM, 45ns, CDFP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY | |
JESD-30 Code | R-CDFP-F28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.302 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-8866204TX
This table gives cross-reference parts and alternative options found for 5962-8866204TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866204TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8855209TX | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 | Teledyne e2v | 5962-8866204TX vs 5962-8855209TX |
5962-8866204MC | Standard SRAM, 32KX8, 45ns, CMOS, CERAMIC, FP-28 | LOGIC Devices Inc | 5962-8866204TX vs 5962-8866204MC |
MT5C2568F-45L/883C | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | 5962-8866204TX vs MT5C2568F-45L/883C |
IDT71256L45XE | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERPACK-28 | Integrated Device Technology Inc | 5962-8866204TX vs IDT71256L45XE |
EDI8833C45FB | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, | Electronic Designs Inc | 5962-8866204TX vs EDI8833C45FB |
5962-8855204NX | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, | Pyramid Semiconductor Corporation | 5962-8866204TX vs 5962-8855204NX |
EDI8834CA45FB | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, | Electronic Designs Inc | 5962-8866204TX vs EDI8834CA45FB |
HC6856/2NQHAC | IC 32K X 8 STANDARD SRAM, 40 ns, CDFP28, 0.530 X 0.720 INCH, CERAMIC, FP-28, Static RAM | Honeywell Sensing and Control | 5962-8866204TX vs HC6856/2NQHAC |
5962-8866204MA | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | 5962-8866204TX vs 5962-8866204MA |
5962-8855209TX | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 | Pyramid Semiconductor Corporation | 5962-8866204TX vs 5962-8855209TX |