EDI8834CA45FB
Electronic Designs Inc
Description: Standard SRAM, 32KX8, 45ns, CMOS, CDFP28,

Overview of EDI8834CA45FB by Electronic Designs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Robotics and Drones

CAD Models for EDI8834CA45FB by Electronic Designs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI8834CA45FB by Electronic Designs Inc

EDI8834CA45FB
Electronic Designs Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
Reach Compliance Code
unknown
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-CDFP-F28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Voltage-Min
4.5 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. EDI8834CA45FB
    Electronic Designs Inc
    Standard SRAM, 32KX8, 45ns, CMOS, CDFP28,
    VS

Alternate Parts for EDI8834CA45FB

This table gives cross-reference parts and alternative options found for EDI8834CA45FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8834CA45FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8855209TX Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 Teledyne e2v EDI8834CA45FB vs 5962-8855209TX
5962-8866204MC Standard SRAM, 32KX8, 45ns, CMOS, CERAMIC, FP-28 LOGIC Devices Inc EDI8834CA45FB vs 5962-8866204MC
MT5C2568F-45L/883C Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components EDI8834CA45FB vs MT5C2568F-45L/883C
IDT71256L45XE Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERPACK-28 Integrated Device Technology Inc EDI8834CA45FB vs IDT71256L45XE
EDI8833C45FB Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, Electronic Designs Inc EDI8834CA45FB vs EDI8833C45FB
5962-8855204NX Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, Pyramid Semiconductor Corporation EDI8834CA45FB vs 5962-8855204NX
HC6856/2NQHAC IC 32K X 8 STANDARD SRAM, 40 ns, CDFP28, 0.530 X 0.720 INCH, CERAMIC, FP-28, Static RAM Honeywell Sensing and Control EDI8834CA45FB vs HC6856/2NQHAC
5962-8866204MA Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 LOGIC Devices Inc EDI8834CA45FB vs 5962-8866204MA
5962-8855209TX Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 Pyramid Semiconductor Corporation EDI8834CA45FB vs 5962-8855209TX
MSM832GLMC-45 Standard SRAM, 32KX8, 45ns, CMOS, CDFP28 APTA Group Inc EDI8834CA45FB vs MSM832GLMC-45
Part Number Description Manufacturer Compare
EDI8833LP55CB Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, Electronic Designs Inc EDI8834CA45FB vs EDI8833LP55CB
IMCZ-65698V-45SHXXX Standard SRAM, 64KX4, 45ns, CMOS, CDIP24 Matra MHS EDI8834CA45FB vs IMCZ-65698V-45SHXXX
MT5C2564EC-35AT Standard SRAM, 64KX4, 35ns, CMOS, PQCC28 Micron Technology Inc EDI8834CA45FB vs MT5C2564EC-35AT
5962-9318714H4A Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 Mercury Systems Inc EDI8834CA45FB vs 5962-9318714H4A
MSM832TLMB-10 Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 Mosaic Semiconductor Inc EDI8834CA45FB vs MSM832TLMB-10
WS128K32L-25G1UMA SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp EDI8834CA45FB vs WS128K32L-25G1UMA
MCM62L09CP20 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Motorola Mobility LLC EDI8834CA45FB vs MCM62L09CP20
CY7C196-35PC Standard SRAM, 64KX4, 35ns, CMOS, PDIP28, DIP-28 Cypress Semiconductor EDI8834CA45FB vs CY7C196-35PC
HM1-65799H/883 Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 Matra MHS EDI8834CA45FB vs HM1-65799H/883
EDI8G32512C15MMC SRAM Module, 512KX32, 25ns, CMOS, SIMM-72 White Electronic Designs Corp EDI8834CA45FB vs EDI8G32512C15MMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI8834CA45FB by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI8834CA45FB by Electronic Designs Inc

Select Manufacturer
Which Manufacturer of EDI8834CA45FB would you like to use for your alert(s)?
  • Please alert me when EDI8834CA45FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI8834CA45FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI8834CA45FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI8834CA45FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI8834CA45FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI8834CA45FB by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: