Memory
5962-8866203YA
Description: Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32

Overview of 5962-8866203YA by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8866203YA by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8866203YA by LOGIC Devices Inc

5962-8866203YA
LOGIC Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-8866203YA
    LOGIC Devices Inc
    Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for 5962-8866203YA

This table gives cross-reference parts and alternative options found for 5962-8866203YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866203YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8855208YA Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, QCC-32 Pyramid Semiconductor Corporation 5962-8866203YA vs 5962-8855208YA
5962-8855208YX Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, QCC-32 Pyramid Semiconductor Corporation 5962-8866203YA vs 5962-8855208YX
MSM832W-55 Standard SRAM, 32KX8, 55ns, CMOS, CQCC32 Mosaic Semiconductor Inc 5962-8866203YA vs MSM832W-55
5962-8866203YX Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 Motorola Semiconductor Products 5962-8866203YA vs 5962-8866203YX
QP7C198-55LMB SRAM Teledyne e2v 5962-8866203YA vs QP7C198-55LMB
MSM832WLI-55 Standard SRAM, 32KX8, 55ns, CMOS, CQCC32 Mosaic Semiconductor Inc 5962-8866203YA vs MSM832WLI-55
MSM832WPM-55 Standard SRAM, 32KX8, 55ns, CMOS, CQCC32 Mosaic Semiconductor Inc 5962-8866203YA vs MSM832WPM-55
EDI8833LP55LB Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, Electronic Designs Inc 5962-8866203YA vs EDI8833LP55LB
IDT71256S55L Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8866203YA vs IDT71256S55L
5962-8866203YX Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc 5962-8866203YA vs 5962-8866203YX
Part Number Description Manufacturer Compare
EDI8833C55LB Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, Electronic Designs Inc 5962-8866203YA vs EDI8833C55LB
IDT71256S55L Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8866203YA vs IDT71256S55L
MSM832WMB-55 Standard SRAM, 32KX8, 55ns, CMOS, CQCC32 Mosaic Semiconductor Inc 5962-8866203YA vs MSM832WMB-55
MT5C2568ECW-55/883C Standard SRAM, Micross Components 5962-8866203YA vs MT5C2568ECW-55/883C
MSM832WL-55 Standard SRAM, 32KX8, 55ns, CMOS, CQCC32 Mosaic Semiconductor Inc 5962-8866203YA vs MSM832WL-55
EDI8833LP55LB Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, Electronic Designs Inc 5962-8866203YA vs EDI8833LP55LB
IDT71256L55L Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8866203YA vs IDT71256L55L
MSM832WM-55 Standard SRAM, 32KX8, 55ns, CMOS, CQCC32 Mosaic Semiconductor Inc 5962-8866203YA vs MSM832WM-55
DPS32M8AGS-55B Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, LCC-32 Twilight Technology Inc 5962-8866203YA vs DPS32M8AGS-55B
5962-8866203YX Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 Integrated Device Technology Inc 5962-8866203YA vs 5962-8866203YX

Related Parts for 5962-8866203YA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8866203YA by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8866203YA by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of 5962-8866203YA would you like to use for your alert(s)?
  • Please alert me when 5962-8866203YA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8866203YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8866203YA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8866203YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8866203YA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8866203YA by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: