Part Details for 5962-8866201XA by Defense Logistics Agency
Overview of 5962-8866201XA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-8866201XA
5962-8866201XA CAD Models
5962-8866201XA Part Data Attributes
|
5962-8866201XA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8866201XA
Defense Logistics Agency
Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.211 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-8866201XA
This table gives cross-reference parts and alternative options found for 5962-8866201XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866201XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9461109H9C | Cache SRAM Module, 512KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Microelectronics | 5962-8866201XA vs 5962-9461109H9C |
5962-9318705HMA | Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 | Cobham Power Products | 5962-8866201XA vs 5962-9318705HMA |
AS8S512K32P-20/XT | SRAM Module, 512KX32, 20ns, CMOS, CPGA66, PGA-66 | Micross Components | 5962-8866201XA vs AS8S512K32P-20/XT |
CY7C198-25DC | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Rochester Electronics LLC | 5962-8866201XA vs CY7C198-25DC |
AS8S512K32P-20/Q | SRAM Module, 512KX32, 20ns, CMOS, CPGA66, PGA-66 | Micross Components | 5962-8866201XA vs AS8S512K32P-20/Q |
5962-8854503YX | Standard SRAM, 64KX4, 55ns, CMOS, CDFP28, CERAMIC, FP-28 | Electronic Designs Inc | 5962-8866201XA vs 5962-8854503YX |
5962-8866206XA | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 | LOGIC Devices Inc | 5962-8866201XA vs 5962-8866206XA |
5962-8685918LX | Standard SRAM, 16KX4, 35ns, CMOS, 1.280 X 0.310 INCH, 0.200 HEIGHT, DIP-24 | Cypress Semiconductor | 5962-8866201XA vs 5962-8685918LX |
5962-9560002MXA | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 | White Microelectronics | 5962-8866201XA vs 5962-9560002MXA |
5962-8866204XX | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | 5962-8866201XA vs 5962-8866204XX |